Technical Document
Specifications
Brand
TE ConnectivityWire Size AWG
22 → 10AWG
Wire Size mm²
0.3 → 5mm²
Product Type
Crimp Tool
For Use With
SOLISTRAND Terminals and Splices, STRATO-THERM Terminals & Splices
Operation
Hand
Ratcheting
Yes
Series
CERTI-CRIMP
Overall Length
279 mm
Product details
TE Connectivity Premium Grade CERTI-CRIMP Hand Crimping Tool for Stratotherm Terminals
Importance of a High Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage
From TE Connectivity, a premium grade hand operated crimping tool designed to high specifications using high-quality materials for producing top quality consistent crimps with optimal electrical and mechanical performance. The premium grade tools are easy to use and require minimum operator skill to produce high quality crimps to specified parameters. The crimping tool consists of a CERTI-CRIMP tool ratchet and two crimping jaws (an indenter and an anvil) which contain the crimping chambers. To aid identification the wire size information is displayed on the head the crimp tool. The handles of the crimp tool are set to specific pressures to meet different crimp force requirements. The whole design of this premium handing crimping tool ensures that a complete crimp cycle is achieved regardless of operator fatigue or tool wear and tear.
CERTI-CRIMP Ratchet
The CERTI-CRIMP ratchet is factory set to stay locked until the handles of the tool are fully closed and the dies are bottomed. This prevents partial crimps by ensuring that a full crimping cycle is achieved. The CERTI-CRIMP ratchet also enables the operator to repeatedly produce consistent, high-quality crimps.
Features and Benefits
High specification design using high-quality material
Minimum operator skill required
CERTI-CRIMP ratchet mechanism guarantees full crimp cycle
Ergonomically designed handles with pre-set handle force pressures
Fixed crimp dies for specific terminal types
Three crimping chambers for 20 AWG to 26 AWG, 16 AWG to 14 AWG and 12 AWG to 10 AWG Stratotherm terminals
Produces a closed barrel W style crimp
Wire size information on the head of the tool for easy identification
Applications
Applications for this premium grade cimping tool include low production runs, prototype work and repairs and any other application that requires consistent, high-quality terminations. These CERTI-CRIMP hand crimp tool is also suitable for use in most military, UL and CSA applications
Questions and Answers
Are Dies Included?
Yes the dies are fixed inside the crimping tool
What Terminals can this Crimping Tool be used with?
This hand crimping tool is exclusively for use with TE Connectivity uninsulated STRATOTHERM series ring terminals, butt splice terminals and parallel splice terminals with a wire size range from 22 AWG to 10 AWG
What Type of Crimp does this Tool Produce?
This crimping tool produces a closed barrel W style crimp
What is the Service Life of this Crimping Tool?
A potential service life of over 50000 cycles is possible if the tool is properly maintained and the tool is repairable
What Spares are Available?
A hold down spring is available - stock number 864-7039
AED 4,707.73
AED 4,707.73 Each (ex VAT)
AED 4,943.12
AED 4,943.12 Each (inc. VAT)
1
AED 4,707.73
AED 4,707.73 Each (ex VAT)
AED 4,943.12
AED 4,943.12 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityWire Size AWG
22 → 10AWG
Wire Size mm²
0.3 → 5mm²
Product Type
Crimp Tool
For Use With
SOLISTRAND Terminals and Splices, STRATO-THERM Terminals & Splices
Operation
Hand
Ratcheting
Yes
Series
CERTI-CRIMP
Overall Length
279 mm
Product details
TE Connectivity Premium Grade CERTI-CRIMP Hand Crimping Tool for Stratotherm Terminals
Importance of a High Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage
From TE Connectivity, a premium grade hand operated crimping tool designed to high specifications using high-quality materials for producing top quality consistent crimps with optimal electrical and mechanical performance. The premium grade tools are easy to use and require minimum operator skill to produce high quality crimps to specified parameters. The crimping tool consists of a CERTI-CRIMP tool ratchet and two crimping jaws (an indenter and an anvil) which contain the crimping chambers. To aid identification the wire size information is displayed on the head the crimp tool. The handles of the crimp tool are set to specific pressures to meet different crimp force requirements. The whole design of this premium handing crimping tool ensures that a complete crimp cycle is achieved regardless of operator fatigue or tool wear and tear.
CERTI-CRIMP Ratchet
The CERTI-CRIMP ratchet is factory set to stay locked until the handles of the tool are fully closed and the dies are bottomed. This prevents partial crimps by ensuring that a full crimping cycle is achieved. The CERTI-CRIMP ratchet also enables the operator to repeatedly produce consistent, high-quality crimps.
Features and Benefits
High specification design using high-quality material
Minimum operator skill required
CERTI-CRIMP ratchet mechanism guarantees full crimp cycle
Ergonomically designed handles with pre-set handle force pressures
Fixed crimp dies for specific terminal types
Three crimping chambers for 20 AWG to 26 AWG, 16 AWG to 14 AWG and 12 AWG to 10 AWG Stratotherm terminals
Produces a closed barrel W style crimp
Wire size information on the head of the tool for easy identification
Applications
Applications for this premium grade cimping tool include low production runs, prototype work and repairs and any other application that requires consistent, high-quality terminations. These CERTI-CRIMP hand crimp tool is also suitable for use in most military, UL and CSA applications
Questions and Answers
Are Dies Included?
Yes the dies are fixed inside the crimping tool
What Terminals can this Crimping Tool be used with?
This hand crimping tool is exclusively for use with TE Connectivity uninsulated STRATOTHERM series ring terminals, butt splice terminals and parallel splice terminals with a wire size range from 22 AWG to 10 AWG
What Type of Crimp does this Tool Produce?
This crimping tool produces a closed barrel W style crimp
What is the Service Life of this Crimping Tool?
A potential service life of over 50000 cycles is possible if the tool is properly maintained and the tool is repairable
What Spares are Available?
A hold down spring is available - stock number 864-7039