TE Connectivity AMPMODU MTE Series PCB Header, 5 Contact(s), 2.54mm Pitch, 1 Row(s)
RS Stock No.: 265-0726Brand: TE ConnectivityManufacturers Part No.: 5-103673-4Distrelec Article No.: 30270247

Technical Document
Specifications
Brand
TE ConnectivitySeries
AMPMODU MTE
Pitch
2.54mm
Number Of Contacts
5
Number Of Rows
1
Country of Origin
Mexico
Stock information temporarily unavailable.
AED 121.28
AED 3.465 Each (In a Tube of 35) (ex VAT)
AED 127.34
AED 3.638 Each (In a Tube of 35) (inc. VAT)
TE Connectivity AMPMODU MTE Series PCB Header, 5 Contact(s), 2.54mm Pitch, 1 Row(s)
35
AED 121.28
AED 3.465 Each (In a Tube of 35) (ex VAT)
AED 127.34
AED 3.638 Each (In a Tube of 35) (inc. VAT)
TE Connectivity AMPMODU MTE Series PCB Header, 5 Contact(s), 2.54mm Pitch, 1 Row(s)
Stock information temporarily unavailable.
35
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tube |
---|---|---|
35 - 140 | AED 3.465 | AED 121.28 |
175 - 315 | AED 3.308 | AED 115.76 |
350+ | AED 2.94 | AED 102.90 |
Technical Document
Specifications
Brand
TE ConnectivitySeries
AMPMODU MTE
Pitch
2.54mm
Number Of Contacts
5
Number Of Rows
1
Country of Origin
Mexico