TE Connectivity AMPLIMITE Series Polymer Angled D Sub Backshell, 9 Way

Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
9
D-Sub Shell Size
E
Housing Material
Polymer
Body Orientation
Angled
Colour
Grey
Series
Amplimite
Product details
D-Sub Connector Cable Clamp Backshells 45 Degree
A range of D-sub connector 45 degree cable clamp backshells, shielded and unshielded versions.
TE Connectivity AMPLIMITE D-Subminiature Connectors
AED 35.07
AED 35.07 Each (ex VAT)
AED 36.82
AED 36.82 Each (inc. VAT)
Standard
1
AED 35.07
AED 35.07 Each (ex VAT)
AED 36.82
AED 36.82 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
9
D-Sub Shell Size
E
Housing Material
Polymer
Body Orientation
Angled
Colour
Grey
Series
Amplimite
Product details
D-Sub Connector Cable Clamp Backshells 45 Degree
A range of D-sub connector 45 degree cable clamp backshells, shielded and unshielded versions.
TE Connectivity AMPLIMITE D-Subminiature Connectors