TE Connectivity ADK Series Zinc D Sub Backshell, 25 Way, Strain Relief

Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
25
Housing Material
Zinc
D-Sub Shell Size
B
Body Orientation
Straight
Colour
Silver
Strain Relief
Yes
Series
ADK
Country of Origin
Denmark
Product details
ADK Backshells
Nickel plated die-cast zinc ADK backshells come as a complete kit comprising Shells, jackscrews and cable grommets to suit 4, 5, 7 and 9mm cable diameters.
These backshells have self tapping T10 screws, a suitable driver would be 736-181
AED 234.94
AED 46.988 Each (In a Pack of 5) (ex VAT)
AED 246.69
AED 49.337 Each (In a Pack of 5) (inc. VAT)
5
AED 234.94
AED 46.988 Each (In a Pack of 5) (ex VAT)
AED 246.69
AED 49.337 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 46.988 | AED 234.94 |
25 - 95 | AED 37.538 | AED 187.69 |
100 - 245 | AED 32.918 | AED 164.59 |
250 - 495 | AED 30.345 | AED 151.72 |
500+ | AED 28.612 | AED 143.06 |
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
25
Housing Material
Zinc
D-Sub Shell Size
B
Body Orientation
Straight
Colour
Silver
Strain Relief
Yes
Series
ADK
Country of Origin
Denmark
Product details
ADK Backshells
Nickel plated die-cast zinc ADK backshells come as a complete kit comprising Shells, jackscrews and cable grommets to suit 4, 5, 7 and 9mm cable diameters.
These backshells have self tapping T10 screws, a suitable driver would be 736-181