Technical Document
Specifications
Brand
TE ConnectivityAdapter Type A
BNC
Adapter Type B
BNC
Gender A
Female
Gender B
Female
Impedance
50Ω
Body Orientation
Tee
Operating Frequency
4GHz
Contact Plating
Gold
Length
33mm
Body Plating
Nickel
Contact Material
Phosphor Bronze
Country of Origin
Taiwan, Province Of China
Product details
TE Connectivity 50 Ohm BNC RF Coaxial Jack-Jack-Jack Tee Adaptor
50 Ohm BNC RF coaxial T adapter with a jack-jack-jack (f-f-f) configuration and bayonet fitting. This 50 Ohm RF coax BNC jack to BNC jack to BNC jack Tee adapter has a nickel plated zinc alloy body and gold plated male centre contact.
TE Connectivity BNC RF Coaxial Connectors
AED 26.78
AED 26.78 Each (ex VAT)
AED 28.12
AED 28.12 Each (inc. VAT)
1
AED 26.78
AED 26.78 Each (ex VAT)
AED 28.12
AED 28.12 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 14 | AED 26.78 |
15 - 49 | AED 25.57 |
50 - 99 | AED 22.52 |
100 - 249 | AED 21.42 |
250+ | AED 18.74 |
Technical Document
Specifications
Brand
TE ConnectivityAdapter Type A
BNC
Adapter Type B
BNC
Gender A
Female
Gender B
Female
Impedance
50Ω
Body Orientation
Tee
Operating Frequency
4GHz
Contact Plating
Gold
Length
33mm
Body Plating
Nickel
Contact Material
Phosphor Bronze
Country of Origin
Taiwan, Province Of China
Product details
TE Connectivity 50 Ohm BNC RF Coaxial Jack-Jack-Jack Tee Adaptor
50 Ohm BNC RF coaxial T adapter with a jack-jack-jack (f-f-f) configuration and bayonet fitting. This 50 Ohm RF coax BNC jack to BNC jack to BNC jack Tee adapter has a nickel plated zinc alloy body and gold plated male centre contact.