Technical Document
Specifications
Brand
TE ConnectivityMemory Socket Type
DIMM Socket
Gender
Socket
Body Orientation
Right Angle
Contact Material
Copper Alloy
Contact Plating
Gold Flash
Number Of Contacts
200
Country of Origin
China
AED 709.00
AED 35.45 Each (In a Tray of 20) (ex VAT)
AED 744.45
AED 37.222 Each (In a Tray of 20) (inc. VAT)
20
AED 709.00
AED 35.45 Each (In a Tray of 20) (ex VAT)
AED 744.45
AED 37.222 Each (In a Tray of 20) (inc. VAT)
20
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityMemory Socket Type
DIMM Socket
Gender
Socket
Body Orientation
Right Angle
Contact Material
Copper Alloy
Contact Plating
Gold Flash
Number Of Contacts
200
Country of Origin
China