TE Connectivity Circular Connector, 8 Contacts, PCB Mount, M12 Connector, Socket, Female, IP68

RS Stock No.: 914-4496Brand: TE ConnectivityManufacturers Part No.: 5-2172071-2Distrelec Article No.: 30306165
brand-logo

Technical Document

Specifications

Number Of Contacts

8

Mounting Type

PCB Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP68

Current Rating

2.0A

Body Orientation

Straight

Voltage Rating

60.0 V

Coding

A

Mating Type

Bayonet

Housing Material

Copper

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Contact Material

Copper

Maximum Operating Temperature

+85°C

Country of Origin

Germany

Product details

M12 A-Coded Connectors

From TE Connectivity, this M12 connector is commonly used in sensor and automation applications, and has industry standard A-Coding. With a secure M12 screw connection offering a high degree of protection and stability, this M12 connector is well suited for use in industrial environments.

Features and Benefits:
• Field Installable
• A-Coding
• Protected to IP67

Stock information temporarily unavailable.

AED 188.79

AED 188.79 Each (ex VAT)

AED 198.23

AED 198.23 Each (inc. VAT)

TE Connectivity Circular Connector, 8 Contacts, PCB Mount, M12 Connector, Socket, Female, IP68

AED 188.79

AED 188.79 Each (ex VAT)

AED 198.23

AED 198.23 Each (inc. VAT)

TE Connectivity Circular Connector, 8 Contacts, PCB Mount, M12 Connector, Socket, Female, IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 188.79
5 - 9AED 178.60
10 - 49AED 169.58
50+AED 150.88

Technical Document

Specifications

Number Of Contacts

8

Mounting Type

PCB Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP68

Current Rating

2.0A

Body Orientation

Straight

Voltage Rating

60.0 V

Coding

A

Mating Type

Bayonet

Housing Material

Copper

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Contact Material

Copper

Maximum Operating Temperature

+85°C

Country of Origin

Germany

Product details

M12 A-Coded Connectors

From TE Connectivity, this M12 connector is commonly used in sensor and automation applications, and has industry standard A-Coding. With a secure M12 screw connection offering a high degree of protection and stability, this M12 connector is well suited for use in industrial environments.

Features and Benefits:
• Field Installable
• A-Coding
• Protected to IP67