Technical Document
Specifications
Brand
TE ConnectivityConnector Type
Shielded Data Link
Gender
Male
Mounting Type
Cable Mount
Termination Method
Crimp
Contact Plating
Gold over Nickel
Contact Material
Copper Alloy
Housing Material
PC
Colour
Grey
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-20°C
Series
SDL
Product details
TE Connectivity 50 Series Round Cable SDL Plug Connectors
The SDL (Shielded Data Link) connector meets industry's demand for a cost effective shielded connector. This connector provides EMI/RFI protection for a wide range of applications from critical medical systems to point-of-sale equipment, including computers, computer peripherals, video games and process control equipment.
These 50 series round cable SDL IDC plug connectors are for use with round shielded 7 stranded cable and are pre-loaded with IDC contacts on a 1.27mm centreline. The housing design of these SDL IDC plug connectors features locking latches, positve polarization, a primary strain relief that is applied to the cable foil or shield and a secondary strain relief for the main cable conductors. The top and bottom shielding shells and ferrules for these SDL IDC plug connectors must be purchased separately.
Stock number 717-4414 is a 4 way SDL plug for use with 24 AWG wire
Stock number 820-8221 is a 4 way SDL plug for use with 28-26 AWG wire
Stock number 820-8176 is an 8 way SDL plug for use with 24 AWG wire
The 4 way SDL plugs use top shield (stock number 717-4423), bottom shield (stock number 717-4426) and ferrule (stock number 717-4432)
AED 40.06
AED 40.06 Each (ex VAT)
AED 42.06
AED 42.06 Each (inc. VAT)
1
AED 40.06
AED 40.06 Each (ex VAT)
AED 42.06
AED 42.06 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | AED 40.06 |
25 - 74 | AED 35.07 |
75 - 199 | AED 33.70 |
200 - 399 | AED 32.02 |
400+ | AED 28.30 |
Technical Document
Specifications
Brand
TE ConnectivityConnector Type
Shielded Data Link
Gender
Male
Mounting Type
Cable Mount
Termination Method
Crimp
Contact Plating
Gold over Nickel
Contact Material
Copper Alloy
Housing Material
PC
Colour
Grey
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-20°C
Series
SDL
Product details
TE Connectivity 50 Series Round Cable SDL Plug Connectors
The SDL (Shielded Data Link) connector meets industry's demand for a cost effective shielded connector. This connector provides EMI/RFI protection for a wide range of applications from critical medical systems to point-of-sale equipment, including computers, computer peripherals, video games and process control equipment.
These 50 series round cable SDL IDC plug connectors are for use with round shielded 7 stranded cable and are pre-loaded with IDC contacts on a 1.27mm centreline. The housing design of these SDL IDC plug connectors features locking latches, positve polarization, a primary strain relief that is applied to the cable foil or shield and a secondary strain relief for the main cable conductors. The top and bottom shielding shells and ferrules for these SDL IDC plug connectors must be purchased separately.
Stock number 717-4414 is a 4 way SDL plug for use with 24 AWG wire
Stock number 820-8221 is a 4 way SDL plug for use with 28-26 AWG wire
Stock number 820-8176 is an 8 way SDL plug for use with 24 AWG wire
The 4 way SDL plugs use top shield (stock number 717-4423), bottom shield (stock number 717-4426) and ferrule (stock number 717-4432)