Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity, AMPLIMITE HDP-20 Series, size 20 Male Crimp D-sub Connector Contact, Gold Pin, 24 → 20 AWG

RS Stock No.: 191-8456Brand: TE ConnectivityManufacturers Part No.: 5-66506-3
brand-logo
View all in D Sub Contacts

Technical Document

Specifications

Gender

Male

Wire Size

24 → 20 AWG

Contact Material

Brass

Termination Method

Crimp

Contact Plating

Gold

Contact Type

Pin

Minimum Wire Size mm²

0.2mm²

Minimum Wire Size (mm²)

0.2mm²

Maximum Wire Size mm²

0.6mm²

Maximum Wire Size (mm²)

0.6mm²

Series

AMPLIMITE HDP-20

Contact Size

20

Current Rating

2A

Length

14.61mm

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

20AWG

Maximum Wire Size (AWG)

20AWG

Minimum Wire Size (AWG)

24AWG

Product details

TE Connectivity HDP-20 Crimp Contacts

The TE Connectivity HDP-20 series of connector contacts are designed for the AMPLIMITE D-Sub connector system. This range of size 20 DF contacts is available in both pin and socket options.

• Contact size: 20DF
• Pin diameter: 0.04 (1.02)
• Gold plated for quality

Compatible Tools:
Crimp Tool – 446-816
Insertion/Extraction Tool – 446-822

TE Connectivity AMPLIMITE D-Subminiature Connectors

Stock information temporarily unavailable.

AED 1,004.25

AED 2.008 Each (On a Reel of 500) (ex VAT)

AED 1,054.46

AED 2.108 Each (On a Reel of 500) (inc. VAT)

TE Connectivity, AMPLIMITE HDP-20 Series, size 20 Male Crimp D-sub Connector Contact, Gold Pin, 24 → 20 AWG

AED 1,004.25

AED 2.008 Each (On a Reel of 500) (ex VAT)

AED 1,054.46

AED 2.108 Each (On a Reel of 500) (inc. VAT)

TE Connectivity, AMPLIMITE HDP-20 Series, size 20 Male Crimp D-sub Connector Contact, Gold Pin, 24 → 20 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
500 - 2000AED 2.008AED 1,004.25
2500 - 4500AED 1.957AED 978.50
5000+AED 1.906AED 952.75

Technical Document

Specifications

Gender

Male

Wire Size

24 → 20 AWG

Contact Material

Brass

Termination Method

Crimp

Contact Plating

Gold

Contact Type

Pin

Minimum Wire Size mm²

0.2mm²

Minimum Wire Size (mm²)

0.2mm²

Maximum Wire Size mm²

0.6mm²

Maximum Wire Size (mm²)

0.6mm²

Series

AMPLIMITE HDP-20

Contact Size

20

Current Rating

2A

Length

14.61mm

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

20AWG

Maximum Wire Size (AWG)

20AWG

Minimum Wire Size (AWG)

24AWG

Product details

TE Connectivity HDP-20 Crimp Contacts

The TE Connectivity HDP-20 series of connector contacts are designed for the AMPLIMITE D-Sub connector system. This range of size 20 DF contacts is available in both pin and socket options.

• Contact size: 20DF
• Pin diameter: 0.04 (1.02)
• Gold plated for quality

Compatible Tools:
Crimp Tool – 446-816
Insertion/Extraction Tool – 446-822

TE Connectivity AMPLIMITE D-Subminiature Connectors