TE Connectivity Amplimite HD-20 9 Way Panel Mount D-sub Connector Plug, 2.77mm Pitch

Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
9
Gender
Male
Body Orientation
Straight
Mounting Type
Panel Mount
Pitch
2.77mm
D Connector Type
Standard D-Sub
Termination Method
Solder
D-Sub Shell Size
E
Current Rating
3A
Housing Material
Steel
Voltage Rating
250.0 V
Length
30.8mm
Width
12.5mm
Depth
15.4mm
Series
AMPLIMITE HD-20
Dimensions
30.8 x 12.5 x 15.4mm
Contact Plating
Gold over Nickel
Contact Material
Phosphor Bronze
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+105°C
Country of Origin
China
Product details
AMPLIMITE D-Sub Cable Connector, HD-20 Series, Solder Cup
A D-sub connector is a common type of electrical devise named by their D shaped metal shield feature. When they were introduced, D-subs were among the smallest connectors used on computer systems.
AMPLIMITE HD-20 Solder Cup d-sub cable mount d-sub connectors with tin plated shells and two piece 94V-0 rated black thermoplastic inserts. The shields of these AMPLIMITE HD-20 Solder Cup d-sub cable connectors offer full EMI shielding and ESD insulation and can be post molded or covered with enclosures. The crimped shield terminations enable low impedance and the shield crimp provides strain relief.
These AMPLIMITE HD-20 Solder Cup d-sub cable connectors are pre-loaded with duplex plated solder cup contacts and mate with HDE, HDF, HDP and HD-20 (board mount) series d-sub connectors.
For suitable backshells or cable clamps see stock numbers 680-9301, 719-9747 and 680-9355 typically.
The AMPLIMITE series are designed to be used in communication and data interfaces.
• 65% higher density than HD-20 connectors
• Space saving
• 94V0 black thermoplastic insert
• Tin plated, steel shell
Features and Benefits
• Shell sizes offer wide choice of contact positions - 9, 15, 25, 37 and 50.
• Lower cost, commercial version of the military approved series.
• Tin or zinc plated shells, with or without grounding indents.
• Crimp snap-in contacts allows loading of only the number of contacts being used.
• Available with shielding hardware and shielding enclosure kits.
• Numerous cable clamps and mating hardware options.
• Low cost, high performance, precision formed crimp contacts.
Accessories
• Crimp contacts – 446-787
• Male screw retainers – 450-9208 & 717-4498
• Female screw-locks – 717-4543 & 450-9270
• Locking post assembly – 450-9365
• Spring latch – 450-9321
• Latching block with threaded hole – 450-9371
• Latching block with slot recess – 680-9392
Approvals
UL, cUL, CSA
TE Connectivity AMPLIMITE D-Subminiature Connectors
AED 123.64
AED 24.728 Each (In a Pack of 5) (ex VAT)
AED 129.82
AED 25.964 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 123.64
AED 24.728 Each (In a Pack of 5) (ex VAT)
AED 129.82
AED 25.964 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 24.728 | AED 123.64 |
25 - 45 | AED 21.052 | AED 105.26 |
50 - 95 | AED 18.532 | AED 92.66 |
100 - 245 | AED 16.065 | AED 80.32 |
250+ | AED 14.962 | AED 74.81 |
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
9
Gender
Male
Body Orientation
Straight
Mounting Type
Panel Mount
Pitch
2.77mm
D Connector Type
Standard D-Sub
Termination Method
Solder
D-Sub Shell Size
E
Current Rating
3A
Housing Material
Steel
Voltage Rating
250.0 V
Length
30.8mm
Width
12.5mm
Depth
15.4mm
Series
AMPLIMITE HD-20
Dimensions
30.8 x 12.5 x 15.4mm
Contact Plating
Gold over Nickel
Contact Material
Phosphor Bronze
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+105°C
Country of Origin
China
Product details
AMPLIMITE D-Sub Cable Connector, HD-20 Series, Solder Cup
A D-sub connector is a common type of electrical devise named by their D shaped metal shield feature. When they were introduced, D-subs were among the smallest connectors used on computer systems.
AMPLIMITE HD-20 Solder Cup d-sub cable mount d-sub connectors with tin plated shells and two piece 94V-0 rated black thermoplastic inserts. The shields of these AMPLIMITE HD-20 Solder Cup d-sub cable connectors offer full EMI shielding and ESD insulation and can be post molded or covered with enclosures. The crimped shield terminations enable low impedance and the shield crimp provides strain relief.
These AMPLIMITE HD-20 Solder Cup d-sub cable connectors are pre-loaded with duplex plated solder cup contacts and mate with HDE, HDF, HDP and HD-20 (board mount) series d-sub connectors.
For suitable backshells or cable clamps see stock numbers 680-9301, 719-9747 and 680-9355 typically.
The AMPLIMITE series are designed to be used in communication and data interfaces.
• 65% higher density than HD-20 connectors
• Space saving
• 94V0 black thermoplastic insert
• Tin plated, steel shell
Features and Benefits
• Shell sizes offer wide choice of contact positions - 9, 15, 25, 37 and 50.
• Lower cost, commercial version of the military approved series.
• Tin or zinc plated shells, with or without grounding indents.
• Crimp snap-in contacts allows loading of only the number of contacts being used.
• Available with shielding hardware and shielding enclosure kits.
• Numerous cable clamps and mating hardware options.
• Low cost, high performance, precision formed crimp contacts.
Accessories
• Crimp contacts – 446-787
• Male screw retainers – 450-9208 & 717-4498
• Female screw-locks – 717-4543 & 450-9270
• Locking post assembly – 450-9365
• Spring latch – 450-9321
• Latching block with threaded hole – 450-9371
• Latching block with slot recess – 680-9392
Approvals
UL, cUL, CSA
TE Connectivity AMPLIMITE D-Subminiature Connectors