Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity, 50462 Discrete Socket, Rated At 5A, 28 → 22 AWG Wire Size

RS Stock No.: 191-7875Brand: TE ConnectivityManufacturers Part No.: 50462-6
brand-logo
View all in Discrete Sockets

Technical Document

Specifications

Gender

Female

Minimum Wire Size mm²

0.081mm²

Minimum Wire Size (mm²)

0.081mm²

Series

50462

Maximum Wire Size mm²

0.326mm²

Maximum Wire Size (mm²)

0.326mm²

Minimum Wire Size AWG

22AWG

Wire Size

28 → 22 AWG

Minimum Wire Size (AWG)

22AWG

Maximum Wire Size AWG

28AWG

Length

4.52mm

Maximum Wire Size (AWG)

28AWG

Number Of Rows

1

Body Orientation

Straight

Contact Material

Beryllium Copper

Contact Plating

Gold

Current Rating

5A

Termination Method

Solder

Number Of Contacts

1

Country of Origin

United States

Stock information temporarily unavailable.

AED 5,040.00

AED 2.52 Each (In a Bag of 2000) (ex VAT)

AED 5,292.00

AED 2.646 Each (In a Bag of 2000) (inc. VAT)

TE Connectivity, 50462 Discrete Socket, Rated At 5A, 28 → 22 AWG Wire Size

AED 5,040.00

AED 2.52 Each (In a Bag of 2000) (ex VAT)

AED 5,292.00

AED 2.646 Each (In a Bag of 2000) (inc. VAT)

TE Connectivity, 50462 Discrete Socket, Rated At 5A, 28 → 22 AWG Wire Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Gender

Female

Minimum Wire Size mm²

0.081mm²

Minimum Wire Size (mm²)

0.081mm²

Series

50462

Maximum Wire Size mm²

0.326mm²

Maximum Wire Size (mm²)

0.326mm²

Minimum Wire Size AWG

22AWG

Wire Size

28 → 22 AWG

Minimum Wire Size (AWG)

22AWG

Maximum Wire Size AWG

28AWG

Length

4.52mm

Maximum Wire Size (AWG)

28AWG

Number Of Rows

1

Body Orientation

Straight

Contact Material

Beryllium Copper

Contact Plating

Gold

Current Rating

5A

Termination Method

Solder

Number Of Contacts

1

Country of Origin

United States