Technical Document
Specifications
Brand
TE ConnectivityGender
Female
Series
Mini-Spring Series 5
Wire Size
17 → 18 AWG
Length
7.32mm
Body Orientation
Straight
Contact Material
Beryllium Copper
Contact Plating
Tin
Termination Method
Solder
Number Of Contacts
1
AED 17.85
AED 3.57 Each (In a Pack of 5) (ex VAT)
AED 18.74
AED 3.748 Each (In a Pack of 5) (inc. VAT)
TE Connectivity, Mini-Spring Series 5 PCB Socket, 17 → 18 AWG Wire Size
Select packaging type
Standard
5
AED 17.85
AED 3.57 Each (In a Pack of 5) (ex VAT)
AED 18.74
AED 3.748 Each (In a Pack of 5) (inc. VAT)
TE Connectivity, Mini-Spring Series 5 PCB Socket, 17 → 18 AWG Wire Size
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TE ConnectivityGender
Female
Series
Mini-Spring Series 5
Wire Size
17 → 18 AWG
Length
7.32mm
Body Orientation
Straight
Contact Material
Beryllium Copper
Contact Plating
Tin
Termination Method
Solder
Number Of Contacts
1