Technical Document
Specifications
Brand
TE ConnectivitySeries
AMP-LATCH
Pitch
2.54mm
Number Of Contacts
10
Number Of Rows
2
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold
Contact Material
Copper Alloy
Current Rating
1.0A
Product details
IDC AMP Latch Commercial Male Connector without Lock Mechanism
Standards
DIN 41651, DIN EN 60352-3//4
Headers & Sockets
A cost-effective connection system providing a reliable and time-saving IDC interconnection PCB mounting components are base upon a 2.54mm pitch grid with flat ribbon cable at 1.27mm pitch.
AED 12.60
AED 12.60 Each (ex VAT)
AED 13.23
AED 13.23 Each (inc. VAT)
Standard
1
AED 12.60
AED 12.60 Each (ex VAT)
AED 13.23
AED 13.23 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | AED 12.60 |
10 - 24 | AED 10.60 |
25 - 49 | AED 9.29 |
50 - 99 | AED 7.98 |
100+ | AED 7.46 |
Technical Document
Specifications
Brand
TE ConnectivitySeries
AMP-LATCH
Pitch
2.54mm
Number Of Contacts
10
Number Of Rows
2
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold
Contact Material
Copper Alloy
Current Rating
1.0A
Product details
IDC AMP Latch Commercial Male Connector without Lock Mechanism
Standards
DIN 41651, DIN EN 60352-3//4
Headers & Sockets
A cost-effective connection system providing a reliable and time-saving IDC interconnection PCB mounting components are base upon a 2.54mm pitch grid with flat ribbon cable at 1.27mm pitch.