5145 Series Vertical Edge Connector, Board Mount, 184-Contacts, 1.27mm Pitch, SMT Termination

RS Stock No.: 505-882Brand: TE ConnectivityManufacturers Part No.: 5145113-1
brand-logo
View all in Edge Connectors

Technical Document

Specifications

Body Orientation

Vertical

Number Of Contacts

184

Pitch

1.27mm

Mounting Type

Board Mount

Termination Method

SMT

Series

5145

Country of Origin

China

AED 9,844.70

AED 9,844.70 1 Box of 30 (ex VAT)

AED 10,336.93

AED 10,336.93 1 Box of 30 (inc. VAT)

5145 Series Vertical Edge Connector, Board Mount, 184-Contacts, 1.27mm Pitch, SMT Termination

AED 9,844.70

AED 9,844.70 1 Box of 30 (ex VAT)

AED 10,336.93

AED 10,336.93 1 Box of 30 (inc. VAT)

5145 Series Vertical Edge Connector, Board Mount, 184-Contacts, 1.27mm Pitch, SMT Termination

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Body Orientation

Vertical

Number Of Contacts

184

Pitch

1.27mm

Mounting Type

Board Mount

Termination Method

SMT

Series

5145

Country of Origin

China