5145 Series Vertical Edge Connector, Board Mount, 120-Contacts, 1.27mm Pitch, Through Hole Termination

RS Stock No.: 505-884Brand: TE ConnectivityManufacturers Part No.: 5145167-8
brand-logo
View all in Edge Connectors

Technical Document

Specifications

Body Orientation

Vertical

Number Of Contacts

120

Pitch

1.27mm

Mounting Type

Board Mount

Termination Method

Through Hole

Series

5145

Country of Origin

China

AED 9,941.40

AED 9,941.40 1 Pack of 70 (ex VAT)

AED 10,438.47

AED 10,438.47 1 Pack of 70 (inc. VAT)

5145 Series Vertical Edge Connector, Board Mount, 120-Contacts, 1.27mm Pitch, Through Hole Termination

AED 9,941.40

AED 9,941.40 1 Pack of 70 (ex VAT)

AED 10,438.47

AED 10,438.47 1 Pack of 70 (inc. VAT)

5145 Series Vertical Edge Connector, Board Mount, 120-Contacts, 1.27mm Pitch, Through Hole Termination

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Body Orientation

Vertical

Number Of Contacts

120

Pitch

1.27mm

Mounting Type

Board Mount

Termination Method

Through Hole

Series

5145

Country of Origin

China