Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity 5-Way IDC Connector Plug for Through Hole Mount, 1-Row

RS Stock No.: 187-469Brand: TE ConnectivityManufacturers Part No.: 5164713-5
brand-logo
View all in IDC Connectors

Technical Document

Specifications

Number Of Contacts

5

Number Of Rows

1

Gender

Male

Pitch

2.5mm

Mounting Type

Through Hole

Body Orientation

Straight

Current Rating

7A

Contact Plating

Tin over Nickel

Series

Mini-Match

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

85.0°C

Voltage Rating

250.0 V ac, 300.0 V dc

Housing Material

PET

Contact Material

Brass

Country of Origin

India

Product details

TE Connectivity 2.5mm Mini-Match Vertical PCB Headers

2.5mm Mini-Match series vertical PCB headers featuring integrated overstress protection, high contact pressure.

2.5mm Board to Board - TE Connectivity Mini-Match Range

When mated represents one of the smallest two-piece printed circuit board connectors so far available for commercial electronic applications.,Applications include: Desk Top Computer equipment, Home Entertainment equipment, Remote Control Transmitters, and Measuring Devices.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 39.38

AED 3.938 Each (In a Pack of 10) (ex VAT)

AED 41.35

AED 4.135 Each (In a Pack of 10) (inc. VAT)

TE Connectivity 5-Way IDC Connector Plug for Through Hole Mount, 1-Row

AED 39.38

AED 3.938 Each (In a Pack of 10) (ex VAT)

AED 41.35

AED 4.135 Each (In a Pack of 10) (inc. VAT)

TE Connectivity 5-Way IDC Connector Plug for Through Hole Mount, 1-Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

5

Number Of Rows

1

Gender

Male

Pitch

2.5mm

Mounting Type

Through Hole

Body Orientation

Straight

Current Rating

7A

Contact Plating

Tin over Nickel

Series

Mini-Match

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

85.0°C

Voltage Rating

250.0 V ac, 300.0 V dc

Housing Material

PET

Contact Material

Brass

Country of Origin

India

Product details

TE Connectivity 2.5mm Mini-Match Vertical PCB Headers

2.5mm Mini-Match series vertical PCB headers featuring integrated overstress protection, high contact pressure.

2.5mm Board to Board - TE Connectivity Mini-Match Range

When mated represents one of the smallest two-piece printed circuit board connectors so far available for commercial electronic applications.,Applications include: Desk Top Computer equipment, Home Entertainment equipment, Remote Control Transmitters, and Measuring Devices.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more