Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity Straight Surface Mount PCB Header, 100 Contact(s), 0.8mm Pitch, 2 Row(s), Shrouded

RS Stock No.: 191-9976Brand: TE ConnectivityManufacturers Part No.: 5179029-4
brand-logo
View all in PCB Headers

Technical Document

Specifications

Pitch

0.8mm

Number Of Contacts

100

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Connector System

Board to Board

Termination Method

Solder

Contact Material

Brass

Contact Plating

Gold

Series Number

5179029

Current Rating

500.0mA

Voltage Rating

100.0 V , 500.0 V ac

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 243.08

AED 24.308 Each (In a Tube of 10) (ex VAT)

AED 255.23

AED 25.523 Each (In a Tube of 10) (inc. VAT)

TE Connectivity Straight Surface Mount PCB Header, 100 Contact(s), 0.8mm Pitch, 2 Row(s), Shrouded

AED 243.08

AED 24.308 Each (In a Tube of 10) (ex VAT)

AED 255.23

AED 25.523 Each (In a Tube of 10) (inc. VAT)

TE Connectivity Straight Surface Mount PCB Header, 100 Contact(s), 0.8mm Pitch, 2 Row(s), Shrouded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Pitch

0.8mm

Number Of Contacts

100

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Connector System

Board to Board

Termination Method

Solder

Contact Material

Brass

Contact Plating

Gold

Series Number

5179029

Current Rating

500.0mA

Voltage Rating

100.0 V , 500.0 V ac

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more