Technical Document
Specifications
Brand
TE ConnectivityAdapter Type
BNC Socket to BNC Socket
Adapter Type A
BNC
Adapter Type B
BNC
Gender A
Female
Gender B
Female
Impedance
50Ω
Body Orientation
Straight
Contact Plating
Gold
Length
36.07mm
Contact Material
Phosphor Bronze
Product details
TE Connectivity 50 Ohm RF Coaxial BNC Connectors - Bulkhead Jack-Jack Adapter
50 Ohm RF coaxial BNC bulkhead feedthrough jack-jack adapters with a nickel plated body and gold contact plating. These 50 Ohm RF coax BNC bulkhead feedthrough jack-jack adapters are supplied with a jam nut and washer.
Stock number 821-9003 has a 0.38μm gold plated jack adapter assembly
Stock number 782-7509 has a 1.27μm gold plated jack adapter assembly
A bushing is available separately, see stock number 787-1622
TE Connectivity BNC RF Coaxial Connectors
AED 42.63
AED 42.63 Each (ex VAT)
AED 44.76
AED 44.76 Each (inc. VAT)
1
AED 42.63
AED 42.63 Each (ex VAT)
AED 44.76
AED 44.76 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | AED 42.63 |
10 - 24 | AED 40.90 |
25 - 49 | AED 37.38 |
50 - 149 | AED 33.76 |
150+ | AED 31.71 |
Technical Document
Specifications
Brand
TE ConnectivityAdapter Type
BNC Socket to BNC Socket
Adapter Type A
BNC
Adapter Type B
BNC
Gender A
Female
Gender B
Female
Impedance
50Ω
Body Orientation
Straight
Contact Plating
Gold
Length
36.07mm
Contact Material
Phosphor Bronze
Product details
TE Connectivity 50 Ohm RF Coaxial BNC Connectors - Bulkhead Jack-Jack Adapter
50 Ohm RF coaxial BNC bulkhead feedthrough jack-jack adapters with a nickel plated body and gold contact plating. These 50 Ohm RF coax BNC bulkhead feedthrough jack-jack adapters are supplied with a jam nut and washer.
Stock number 821-9003 has a 0.38μm gold plated jack adapter assembly
Stock number 782-7509 has a 1.27μm gold plated jack adapter assembly
A bushing is available separately, see stock number 787-1622