Technical Document
Specifications
Brand
TE ConnectivitySeries
PLASTI-GRIP
Insulation
Insulated
Insulation Material
PVC
Minimum Wire Size mm²
6.6mm²
Maximum Wire Size mm²
10.5mm²
Minimum Wire Size (mm²)
6.6mm²
Maximum Wire Size (mm²)
10.5mm²
Minimum Wire Size AWG
8AWG
Maximum Wire Size AWG
8AWG
Minimum Wire Size (AWG)
8AWG
Maximum Wire Size (AWG)
8AWG
Stud Size
M8
Colour
Red
Contact Plating
Tin
Contact Material
Copper
Overall Length
43.08mm
Product details
TE Connectivity PLASTI-GRIP Ring Tongue Wire Crimp Terminals
PLASTI-GRIP closed barrel ring tongue wire crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP closed barrel ring tongue crimp terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funneled entry on the wire barrel enables the stripped wire to be inserted more easily.
Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²
TE Connectivity Plasti-Grip Terminals
AED 154.88
AED 6.195 Each (In a Pack of 25) (ex VAT)
AED 162.62
AED 6.505 Each (In a Pack of 25) (inc. VAT)
Standard
25
AED 154.88
AED 6.195 Each (In a Pack of 25) (ex VAT)
AED 162.62
AED 6.505 Each (In a Pack of 25) (inc. VAT)
Standard
25
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivitySeries
PLASTI-GRIP
Insulation
Insulated
Insulation Material
PVC
Minimum Wire Size mm²
6.6mm²
Maximum Wire Size mm²
10.5mm²
Minimum Wire Size (mm²)
6.6mm²
Maximum Wire Size (mm²)
10.5mm²
Minimum Wire Size AWG
8AWG
Maximum Wire Size AWG
8AWG
Minimum Wire Size (AWG)
8AWG
Maximum Wire Size (AWG)
8AWG
Stud Size
M8
Colour
Red
Contact Plating
Tin
Contact Material
Copper
Overall Length
43.08mm
Product details
TE Connectivity PLASTI-GRIP Ring Tongue Wire Crimp Terminals
PLASTI-GRIP closed barrel ring tongue wire crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP closed barrel ring tongue crimp terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funneled entry on the wire barrel enables the stripped wire to be inserted more easily.
Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²