Technical Document
Specifications
Brand
TE ConnectivitySeries
SOLISTRAND
Insulation
Uninsulated
Width
10.31mm
Minimum Wire Size mm²
1mm²
Maximum Wire Size mm²
2.6mm²
Minimum Wire Size AWG
16AWG
Maximum Wire Size AWG
14AWG
Shrouded/Unshrouded
Unshrouded
Stud Size
M5
Overall Length
17.4mm
Contact Plating
Tin
Contact Material
Copper
Thickness
0.84mm
Country of Origin
United States
Product details
TE Connectivity SOLISTRAND Spade Tongue Crimp Terminals
SOLISTRAND spade tongue crimp terminals designed to terminate solid and stranded wire and irregular shaped conductors. These SOLISTRAND spade tongue crimp terminals are made from fine grade high conductivity copper with tin plating and have closed barrels with brazed seams that create a uniform metal strength around the barrel. The inner surface of the barrels are either dimpled or serrated for maximum tensile strength and to maximise the electrical contact area after crimping. The bell shape barrel entrance of these SOLISTRAND spade tongue crimp terminals makes the insertion of wires easier.
TE Connectivity SOLISTRAND Terminals and Splices
AED 61.80
AED 1.236 Each (In a Pack of 50) (ex VAT)
AED 64.89
AED 1.298 Each (In a Pack of 50) (inc. VAT)
Standard
50
AED 61.80
AED 1.236 Each (In a Pack of 50) (ex VAT)
AED 64.89
AED 1.298 Each (In a Pack of 50) (inc. VAT)
Standard
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
50 - 200 | AED 1.236 | AED 61.80 |
250+ | AED 1.03 | AED 51.50 |
Technical Document
Specifications
Brand
TE ConnectivitySeries
SOLISTRAND
Insulation
Uninsulated
Width
10.31mm
Minimum Wire Size mm²
1mm²
Maximum Wire Size mm²
2.6mm²
Minimum Wire Size AWG
16AWG
Maximum Wire Size AWG
14AWG
Shrouded/Unshrouded
Unshrouded
Stud Size
M5
Overall Length
17.4mm
Contact Plating
Tin
Contact Material
Copper
Thickness
0.84mm
Country of Origin
United States
Product details
TE Connectivity SOLISTRAND Spade Tongue Crimp Terminals
SOLISTRAND spade tongue crimp terminals designed to terminate solid and stranded wire and irregular shaped conductors. These SOLISTRAND spade tongue crimp terminals are made from fine grade high conductivity copper with tin plating and have closed barrels with brazed seams that create a uniform metal strength around the barrel. The inner surface of the barrels are either dimpled or serrated for maximum tensile strength and to maximise the electrical contact area after crimping. The bell shape barrel entrance of these SOLISTRAND spade tongue crimp terminals makes the insertion of wires easier.