Technical Document
Specifications
Brand
TE ConnectivitySeries
5499786
Pitch
2.54mm
Number Of Contacts
26
Number Of Rows
2
Body Orientation
Right Angle
Mounting Type
Through Hole
Termination Method
Solder
Contact Material
Brass, Phosphor Bronze
Current Rating
1A
Voltage Rating
250 V ac
You may be interested in

TE Connectivity AMP-LATCH, 2.54mm Pitch, 26 Way, 2 Row, Right Angle PCB Header, Through HoleBrand: TE Connectivity
AED 40.94Each (ex VAT)
HARTING SEK 18 Series Right Angle Through Hole PCB Header, 26 Contact(s), 2.54mm Pitch, 2 Row(s), ShroudedBrand: HARTING
AED 14.82Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
TE Connectivity 5499786 Series Right Angle Through Hole PCB Header, 26 Contact(s), 2.54mm Pitch, 2 Row(s)
1
P.O.A.
TE Connectivity 5499786 Series Right Angle Through Hole PCB Header, 26 Contact(s), 2.54mm Pitch, 2 Row(s)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in

TE Connectivity AMP-LATCH, 2.54mm Pitch, 26 Way, 2 Row, Right Angle PCB Header, Through HoleBrand: TE Connectivity
AED 40.94Each (ex VAT)
HARTING SEK 18 Series Right Angle Through Hole PCB Header, 26 Contact(s), 2.54mm Pitch, 2 Row(s), ShroudedBrand: HARTING
AED 14.82Each (ex VAT)
Technical Document
Specifications
Brand
TE ConnectivitySeries
5499786
Pitch
2.54mm
Number Of Contacts
26
Number Of Rows
2
Body Orientation
Right Angle
Mounting Type
Through Hole
Termination Method
Solder
Contact Material
Brass, Phosphor Bronze
Current Rating
1A
Voltage Rating
250 V ac
You may be interested in

TE Connectivity AMP-LATCH, 2.54mm Pitch, 26 Way, 2 Row, Right Angle PCB Header, Through HoleBrand: TE Connectivity
AED 40.94Each (ex VAT)
HARTING SEK 18 Series Right Angle Through Hole PCB Header, 26 Contact(s), 2.54mm Pitch, 2 Row(s), ShroudedBrand: HARTING
AED 14.82Each (ex VAT)