Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity, Z-PACK 2mm Pitch Backplane Connector, Straight, 4 Row, 48 Way

RS Stock No.: 161-4498Brand: TE ConnectivityManufacturers Part No.: 5536514-2
brand-logo
View all in Backplane Connectors

Technical Document

Specifications

Number Of Contacts

48

Number Of Rows

4

Body Orientation

Straight

Pitch

2mm

Contact Material

Phosphor Bronze

Mounting Type

Through Hole

Contact Plating

Gold

Current Rating

3A

Voltage Rating

30 V ac

Termination Method

Press Fit

Series

Z-PACK

Country of Origin

India

Product details

Z-PACK™ 2mm FB (Futurebus+) Connectors

High density, high speed signal and power connectors
Modular design, end to end stackable
Complies with Futurebus+ and IEC 1076-4-0X-(48B)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 395.64

AED 16.485 Each (In a Tube of 24) (ex VAT)

AED 415.42

AED 17.309 Each (In a Tube of 24) (inc. VAT)

TE Connectivity, Z-PACK 2mm Pitch Backplane Connector, Straight, 4 Row, 48 Way

AED 395.64

AED 16.485 Each (In a Tube of 24) (ex VAT)

AED 415.42

AED 17.309 Each (In a Tube of 24) (inc. VAT)

TE Connectivity, Z-PACK 2mm Pitch Backplane Connector, Straight, 4 Row, 48 Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

48

Number Of Rows

4

Body Orientation

Straight

Pitch

2mm

Contact Material

Phosphor Bronze

Mounting Type

Through Hole

Contact Plating

Gold

Current Rating

3A

Voltage Rating

30 V ac

Termination Method

Press Fit

Series

Z-PACK

Country of Origin

India

Product details

Z-PACK™ 2mm FB (Futurebus+) Connectors

High density, high speed signal and power connectors
Modular design, end to end stackable
Complies with Futurebus+ and IEC 1076-4-0X-(48B)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more