Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

TE Connectivity Female RJ45 Socket, Panel Mount, Cat3

RS Stock No.: 174-7053Brand: TE ConnectivityManufacturers Part No.: 555052-1
brand-logo
View all in Ethernet Connectors

Technical Document

Specifications

Gender

Female

LAN Category

Cat3

Mounting Type

Panel Mount

Number of Ports

2

Number Of Ways

8P8C

Connector Type

Socket

Orientation

Straight

Length

16.26mm

Width

14.61mm

Depth

30.73mm

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

Product details

180° Modular Couplers

For panel mounting or fitting on fronts of composite terminal enclosures

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 53.10

AED 53.10 Each (ex VAT)

AED 55.75

AED 55.75 Each (inc. VAT)

TE Connectivity Female RJ45 Socket, Panel Mount, Cat3

AED 53.10

AED 53.10 Each (ex VAT)

AED 55.75

AED 55.75 Each (inc. VAT)

TE Connectivity Female RJ45 Socket, Panel Mount, Cat3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 53.10
5 - 9AED 51.76
10+AED 50.37

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Gender

Female

LAN Category

Cat3

Mounting Type

Panel Mount

Number of Ports

2

Number Of Ways

8P8C

Connector Type

Socket

Orientation

Straight

Length

16.26mm

Width

14.61mm

Depth

30.73mm

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

Product details

180° Modular Couplers

For panel mounting or fitting on fronts of composite terminal enclosures

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more