Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

TE Connectivity CHAMP Series Right Angle PCB Mount PCB Socket, 50-Contact, 2.16mm Pitch, Solder Termination

RS Stock No.: 823-6838Brand: TE ConnectivityManufacturers Part No.: 5552725-3
brand-logo
View all in PCB Sockets

Technical Document

Specifications

Number Of Contacts

50

Pitch

2.16mm

Type

Connector

Mounting Type

PCB Mount

Body Orientation

Right Angle

Termination Method

Solder

Current Rating

3A

Voltage Rating

250 V

Series

CHAMP

Contact Material

Copper Alloy

Country of Origin

Mexico

Product details

2.16mm Centerline CHAMP Connectors

A range of TE Connectivity 2.16mm Centerline CHAMP PCB and Cable Mount Connectors.

Champ connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

TE Connectivity CHAMP Series Right Angle PCB Mount PCB Socket, 50-Contact, 2.16mm Pitch, Solder Termination

P.O.A.

TE Connectivity CHAMP Series Right Angle PCB Mount PCB Socket, 50-Contact, 2.16mm Pitch, Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

50

Pitch

2.16mm

Type

Connector

Mounting Type

PCB Mount

Body Orientation

Right Angle

Termination Method

Solder

Current Rating

3A

Voltage Rating

250 V

Series

CHAMP

Contact Material

Copper Alloy

Country of Origin

Mexico

Product details

2.16mm Centerline CHAMP Connectors

A range of TE Connectivity 2.16mm Centerline CHAMP PCB and Cable Mount Connectors.

Champ connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more