Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity 24-Way IDC Connector Socket for Cable Mount, 2-Row

RS Stock No.: 164-3620Brand: TE ConnectivityManufacturers Part No.: 5554349-1
brand-logo
View all in IDC Connectors

Technical Document

Specifications

Number Of Contacts

24

Number Of Rows

2

Gender

Female

Pitch

1.27mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Current Rating

1A

Contact Plating

Gold over Nickel

Series

CHAMP -LATCH

Housing Material

Glass Fibre Reinforced Thermoplastic

Contact Material

Copper

Country of Origin

United States

Product details

TE Connectivity CHAMP IDC Cable Connectors

A range of CHAMP Cable Mount IDC Connectors.
For Mating PCB Mount CHAMP Connectors see stock numbers:
680-8728 for 0.8 mm Centerline.
719-4442 for 1.27 mm Centerline
823-6926 for 2.16 mm Centerline

D Type & Accessories - TE Connectivity

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 13,763.38

AED 55.054 Each (In a Bag of 250) (ex VAT)

AED 14,451.55

AED 57.807 Each (In a Bag of 250) (inc. VAT)

TE Connectivity 24-Way IDC Connector Socket for Cable Mount, 2-Row

AED 13,763.38

AED 55.054 Each (In a Bag of 250) (ex VAT)

AED 14,451.55

AED 57.807 Each (In a Bag of 250) (inc. VAT)

TE Connectivity 24-Way IDC Connector Socket for Cable Mount, 2-Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
250 - 750AED 55.054AED 13,763.38
1000+AED 51.191AED 12,797.75

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

24

Number Of Rows

2

Gender

Female

Pitch

1.27mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Current Rating

1A

Contact Plating

Gold over Nickel

Series

CHAMP -LATCH

Housing Material

Glass Fibre Reinforced Thermoplastic

Contact Material

Copper

Country of Origin

United States

Product details

TE Connectivity CHAMP IDC Cable Connectors

A range of CHAMP Cable Mount IDC Connectors.
For Mating PCB Mount CHAMP Connectors see stock numbers:
680-8728 for 0.8 mm Centerline.
719-4442 for 1.27 mm Centerline
823-6926 for 2.16 mm Centerline

D Type & Accessories - TE Connectivity

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more