Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity 55A0111 Series Blue Hook Up Wire, 22 AWG, 19/34, 100m, ETFE Insulation, 55A0111-22-6

RS Stock No.: 869-7337Brand: TE ConnectivityManufacturers Part No.: 55A0111-22-6
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Sheath Colour

Blue

Cable Shape

Multicore

American Wire Gauge

22 AWG

Core Strands

19/34

Length

100m

Insulation material

ETFE

Voltage Rating

600 V ac

Outer Diameter

1.09mm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-65°C

Conductor Material

Tinned Copper

Cable Type

Harsh Environment

Standards Met

ELV Compliant, MIL - STD - 202, RoHS Compliant

Fire Behaviour

Flame Retardant, Self-extinguishing

Series

55A0111

Shield Type

None

Insulation Wall Thickness

0.13mm

Size of Strands

34 AWG

Resistant To

Chemicals, Electric Arc Tracking, Flame, Fluids

Number of Strands

19

Country of Origin

United Kingdom

Product details

Type 55®

Type 55® wire is insulated with modified radiation cross-linked ETFE polymer. The dual wall Airframe construction of type 55® wire is used on numerous aircraft programmes. Also for industrial applications where high temperature rating is required. Dual wall has a 0.25mm total wall thickness & a contrasting core colour (blue) to act as a damage indicator.

Features & Benefits
• Single or dual wall construction
• Small size, ultra lightweight
• Mechanically rugged
• Exceptional resistance to most chemicals & electrical arc tracking
• Excellent shop handling, scrape abrasion & flexibility
• Not susceptible to UV & moisture degradation
• High quality scrape abrasion
• Cut through characteristics

Applications:

• Commercial wiring
• Avionics
• Satellites
• Aircraft
• Helicopters
• High performance military systems

Stock information temporarily unavailable.

AED 446.09

AED 446.09 1 Reel of 100 Metres (ex VAT)

AED 468.39

AED 468.39 1 Reel of 100 Metres (inc. VAT)

TE Connectivity 55A0111 Series Blue Hook Up Wire, 22 AWG, 19/34, 100m, ETFE Insulation, 55A0111-22-6

AED 446.09

AED 446.09 1 Reel of 100 Metres (ex VAT)

AED 468.39

AED 468.39 1 Reel of 100 Metres (inc. VAT)

TE Connectivity 55A0111 Series Blue Hook Up Wire, 22 AWG, 19/34, 100m, ETFE Insulation, 55A0111-22-6
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sheath Colour

Blue

Cable Shape

Multicore

American Wire Gauge

22 AWG

Core Strands

19/34

Length

100m

Insulation material

ETFE

Voltage Rating

600 V ac

Outer Diameter

1.09mm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-65°C

Conductor Material

Tinned Copper

Cable Type

Harsh Environment

Standards Met

ELV Compliant, MIL - STD - 202, RoHS Compliant

Fire Behaviour

Flame Retardant, Self-extinguishing

Series

55A0111

Shield Type

None

Insulation Wall Thickness

0.13mm

Size of Strands

34 AWG

Resistant To

Chemicals, Electric Arc Tracking, Flame, Fluids

Number of Strands

19

Country of Origin

United Kingdom

Product details

Type 55®

Type 55® wire is insulated with modified radiation cross-linked ETFE polymer. The dual wall Airframe construction of type 55® wire is used on numerous aircraft programmes. Also for industrial applications where high temperature rating is required. Dual wall has a 0.25mm total wall thickness & a contrasting core colour (blue) to act as a damage indicator.

Features & Benefits
• Single or dual wall construction
• Small size, ultra lightweight
• Mechanically rugged
• Exceptional resistance to most chemicals & electrical arc tracking
• Excellent shop handling, scrape abrasion & flexibility
• Not susceptible to UV & moisture degradation
• High quality scrape abrasion
• Cut through characteristics

Applications:

• Commercial wiring
• Avionics
• Satellites
• Aircraft
• Helicopters
• High performance military systems