TE Connectivity Y Joint Black, Elastomer, 19.3mm

RS Stock No.: 100-3903Brand: TE ConnectivityManufacturers Part No.: 562A032-25-0
brand-logo
View all in Heat Shrink Boots

Technical Document

Specifications

Type

Y Joint

Inside Diameter Primary

19.3mm

Inside Diameter (Primary)

19.3mm

Inside Diameter Secondary

13.2mm

Inside Diameter (Secondary)

13.2mm

Adhesive Lined

No

Material

Elastomer

Number of Breakouts

4

Shrink Temperature

+175°C

Colour

Black

Minimum Operating Temperature

-75°C

Maximum Operating Temperature

+150°C

Shrunk Diameter Primary

9.7mm

Shrunk Diameter (Primary)

9.7mm

Shrunk Diameter Secondary

6.9mm

Shrunk Diameter (Secondary)

6.9mm

Country of Origin

Mexico

Product details

"Y" Shaped

General purpose Y-Shaped heat shrink moulded parts. These heat shrink boots provide strain relief and protection on cable harnesses.

Features and Benefits

• Y-Shape transition
• Good resistance to aggressive chemicals at high temperature
• Manufactured from fluid resistant elastomer
• Available with 2, 3 or 4 branches

Stock information temporarily unavailable.

AED 305.86

AED 305.86 Each (ex VAT)

AED 321.15

AED 321.15 Each (inc. VAT)

TE Connectivity Y Joint Black, Elastomer, 19.3mm

AED 305.86

AED 305.86 Each (ex VAT)

AED 321.15

AED 321.15 Each (inc. VAT)

TE Connectivity Y Joint Black, Elastomer, 19.3mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Y Joint

Inside Diameter Primary

19.3mm

Inside Diameter (Primary)

19.3mm

Inside Diameter Secondary

13.2mm

Inside Diameter (Secondary)

13.2mm

Adhesive Lined

No

Material

Elastomer

Number of Breakouts

4

Shrink Temperature

+175°C

Colour

Black

Minimum Operating Temperature

-75°C

Maximum Operating Temperature

+150°C

Shrunk Diameter Primary

9.7mm

Shrunk Diameter (Primary)

9.7mm

Shrunk Diameter Secondary

6.9mm

Shrunk Diameter (Secondary)

6.9mm

Country of Origin

Mexico

Product details

"Y" Shaped

General purpose Y-Shaped heat shrink moulded parts. These heat shrink boots provide strain relief and protection on cable harnesses.

Features and Benefits

• Y-Shape transition
• Good resistance to aggressive chemicals at high temperature
• Manufactured from fluid resistant elastomer
• Available with 2, 3 or 4 branches