Technical Document
Specifications
Brand
TE ConnectivitySeries
5645946
Material
Beryllium Copper
Current Rating
4A
Fixing Method
Through Hole
Contact Plating
Gold
Dimensions
4.67mm
Length
4.67mm
Country of Origin
China
AED 36.00
AED 3.60 Each (In a Pack of 10) (ex VAT)
AED 37.80
AED 3.78 Each (In a Pack of 10) (inc. VAT)
10
AED 36.00
AED 3.60 Each (In a Pack of 10) (ex VAT)
AED 37.80
AED 3.78 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | AED 3.60 | AED 36.00 |
100 - 240 | AED 3.25 | AED 32.50 |
250 - 490 | AED 2.95 | AED 29.50 |
500 - 990 | AED 2.75 | AED 27.50 |
1000+ | AED 2.55 | AED 25.50 |
Technical Document
Specifications
Brand
TE ConnectivitySeries
5645946
Material
Beryllium Copper
Current Rating
4A
Fixing Method
Through Hole
Contact Plating
Gold
Dimensions
4.67mm
Length
4.67mm
Country of Origin
China