Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
9
Gender
Male
Body Orientation
Straight
Mounting Type
Through Hole
Pitch
2.74mm
D Connector Type
Standard D-Sub
Termination Method
Solder
Current Rating
6.0A
Housing Material
Polyester
Length
30.89mm
Width
12.09mm
Depth
10.41mm
Dimensions
30.89 x 12.09 x 10.41mm
Contact Plating
Nickel
Contact Material
Brass
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+105°C
AED 515.86
AED 30.345 Each (In a Tube of 17) (ex VAT)
AED 541.65
AED 31.862 Each (In a Tube of 17) (inc. VAT)
17
AED 515.86
AED 30.345 Each (In a Tube of 17) (ex VAT)
AED 541.65
AED 31.862 Each (In a Tube of 17) (inc. VAT)
Stock information temporarily unavailable.
17
Stock information temporarily unavailable.
Quantity | Unit price | Per Tube |
---|---|---|
17 - 17 | AED 30.345 | AED 515.86 |
34 - 34 | AED 27.668 | AED 470.35 |
51 - 85 | AED 26.408 | AED 448.93 |
102 - 238 | AED 24.99 | AED 424.83 |
255+ | AED 22.418 | AED 381.10 |
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
9
Gender
Male
Body Orientation
Straight
Mounting Type
Through Hole
Pitch
2.74mm
D Connector Type
Standard D-Sub
Termination Method
Solder
Current Rating
6.0A
Housing Material
Polyester
Length
30.89mm
Width
12.09mm
Depth
10.41mm
Dimensions
30.89 x 12.09 x 10.41mm
Contact Plating
Nickel
Contact Material
Brass
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+105°C