TE Connectivity Amplimite HD-20 Series Thermoplastic D Sub Backshell, 37 Way

RS Stock No.: 450-9135Brand: TE ConnectivityManufacturers Part No.: 5745081-1
brand-logo
View all in D Sub Backshells

Technical Document

Specifications

Number Of Contacts

37

D-Sub Shell Size

C

Housing Material

Thermoplastic

Body Orientation

Straight

Colour

Grey

Series

AMPLIMITE HD-20

Product details

AMPLIMITE D-Sub Connector, HDE, HDP Series, Unshielded Universal Backshells for Jacketed Cable

Universal clam shell style straight or 90° unassembled unshielded cable clamps or backshell kits for jacketed cable. These AMPLIMITE unshielded cable clamps have grey thermoplastic housings with zinc plated steel 4-40 mounting screws, housing screws and hex nuts. The 90° cable exit is achieved by inserting AMP-TY cable ties through the cable tie openings and clamping the cable to just one housing half.
Female screwlocks must be ordered separately, please see stock numbers 717-4473, 680-9288 and 450-9309 typically. For two piece spring latch see stock number 450-9321.
These AMPLIMITE unshielded universal cable clamps are suitable for use with AMPLIMITE HDE All-Plastic, HDE Metal-Shell and HDP Metal-Shell d-sub cable connectors.

TE Connectivity AMPLIMITE D-Subminiature Connectors

AED 26.20

AED 26.20 Each (ex VAT)

AED 27.51

AED 27.51 Each (inc. VAT)

TE Connectivity Amplimite HD-20 Series Thermoplastic D Sub Backshell, 37 Way

AED 26.20

AED 26.20 Each (ex VAT)

AED 27.51

AED 27.51 Each (inc. VAT)

TE Connectivity Amplimite HD-20 Series Thermoplastic D Sub Backshell, 37 Way

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 24AED 26.20
25 - 74AED 23.57
75 - 199AED 22.94
200 - 399AED 22.16
400+AED 20.32

Technical Document

Specifications

Number Of Contacts

37

D-Sub Shell Size

C

Housing Material

Thermoplastic

Body Orientation

Straight

Colour

Grey

Series

AMPLIMITE HD-20

Product details

AMPLIMITE D-Sub Connector, HDE, HDP Series, Unshielded Universal Backshells for Jacketed Cable

Universal clam shell style straight or 90° unassembled unshielded cable clamps or backshell kits for jacketed cable. These AMPLIMITE unshielded cable clamps have grey thermoplastic housings with zinc plated steel 4-40 mounting screws, housing screws and hex nuts. The 90° cable exit is achieved by inserting AMP-TY cable ties through the cable tie openings and clamping the cable to just one housing half.
Female screwlocks must be ordered separately, please see stock numbers 717-4473, 680-9288 and 450-9309 typically. For two piece spring latch see stock number 450-9321.
These AMPLIMITE unshielded universal cable clamps are suitable for use with AMPLIMITE HDE All-Plastic, HDE Metal-Shell and HDP Metal-Shell d-sub cable connectors.

TE Connectivity AMPLIMITE D-Subminiature Connectors