Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

TE Connectivity Amplimite HD-20 25 Way Through Hole D-sub Connector Socket, 2.74mm Pitch

RS Stock No.: 192-0037Brand: TE ConnectivityManufacturers Part No.: 5745967-2
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Number Of Contacts

25

Gender

Female

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.74mm

D Connector Type

Standard D-Sub

Termination Method

Solder

Current Rating

6.0A

Housing Material

Polyester

Length

53.09mm

Width

12.16mm

Depth

12.55mm

Dimensions

53.09 x 12.16 x 12.55mm

Series

AMPLIMITE HD-20

Contact Plating

Nickel

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+105°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 599.98

AED 59.998 Each (In a Tube of 10) (ex VAT)

AED 629.98

AED 62.998 Each (In a Tube of 10) (inc. VAT)

TE Connectivity Amplimite HD-20 25 Way Through Hole D-sub Connector Socket, 2.74mm Pitch

AED 599.98

AED 59.998 Each (In a Tube of 10) (ex VAT)

AED 629.98

AED 62.998 Each (In a Tube of 10) (inc. VAT)

TE Connectivity Amplimite HD-20 25 Way Through Hole D-sub Connector Socket, 2.74mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

25

Gender

Female

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.74mm

D Connector Type

Standard D-Sub

Termination Method

Solder

Current Rating

6.0A

Housing Material

Polyester

Length

53.09mm

Width

12.16mm

Depth

12.55mm

Dimensions

53.09 x 12.16 x 12.55mm

Series

AMPLIMITE HD-20

Contact Plating

Nickel

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+105°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more