Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity Amplimite HD-20 15 Way Right Angle Through Hole D-sub Connector Plug, 2.74mm Pitch, with 4-40 UNC

RS Stock No.: 446-5215PBrand: TE ConnectivityManufacturers Part No.: 5747841-6
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Number Of Contacts

15

Gender

Male

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.74mm

Mounting Hardware

4-40 UNC Female Screwlocks, Boardlocks

Termination Method

Solder

Housing Material

Thermoplastic

Length

39.14mm

Width

12.55mm

Depth

18.62mm

Dimensions

39.14 x 12.55 x 18.62mm

Contact Plating

Gold over Nickel

Contact Material

Brass

Series

AMPLIMITE HD-20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

TE Connectivity Amplimite HD-20 15 Way Right Angle Through Hole D-sub Connector Plug, 2.74mm Pitch, with 4-40 UNC
Select packaging type

P.O.A.

TE Connectivity Amplimite HD-20 15 Way Right Angle Through Hole D-sub Connector Plug, 2.74mm Pitch, with 4-40 UNC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

15

Gender

Male

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.74mm

Mounting Hardware

4-40 UNC Female Screwlocks, Boardlocks

Termination Method

Solder

Housing Material

Thermoplastic

Length

39.14mm

Width

12.55mm

Depth

18.62mm

Dimensions

39.14 x 12.55 x 18.62mm

Contact Plating

Gold over Nickel

Contact Material

Brass

Series

AMPLIMITE HD-20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more