Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity 15 Way Right Angle Through Hole D-sub Connector Plug, 2.74mm Pitch

RS Stock No.: 192-0247Brand: TE ConnectivityManufacturers Part No.: 5748904-1
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Number Of Contacts

15

Gender

Male

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.74mm

D Connector Type

Standard D-Sub

Termination Method

Solder

Current Rating

2.7A

Housing Material

Glass Filled Nylon/Glass Filled Polyester

Length

39.37mm

Width

18.0mm

Depth

12.7mm

Dimensions

39.37 x 18 x 12.7mm

Contact Plating

Nickel

Contact Material

Brass

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+105°C

Country of Origin

Mexico

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 50.24

AED 50.24 Each (ex VAT)

AED 52.75

AED 52.75 Each (inc. VAT)

TE Connectivity 15 Way Right Angle Through Hole D-sub Connector Plug, 2.74mm Pitch

AED 50.24

AED 50.24 Each (ex VAT)

AED 52.75

AED 52.75 Each (inc. VAT)

TE Connectivity 15 Way Right Angle Through Hole D-sub Connector Plug, 2.74mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

15

Gender

Male

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.74mm

D Connector Type

Standard D-Sub

Termination Method

Solder

Current Rating

2.7A

Housing Material

Glass Filled Nylon/Glass Filled Polyester

Length

39.37mm

Width

18.0mm

Depth

12.7mm

Dimensions

39.37 x 18 x 12.7mm

Contact Plating

Nickel

Contact Material

Brass

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+105°C

Country of Origin

Mexico

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more