Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity Male 100 Pin Right Angle Cable Mount SCSI Connector 1.27mm Pitch, IDC

RS Stock No.: 680-9024Brand: TE ConnectivityManufacturers Part No.: 5749621-9Distrelec Article No.: 30279118
brand-logo
View all in SCSI Connectors

Technical Document

Specifications

Gender

Male

Number Of Contacts

100

Body Orientation

Right Angle

Mounting Type

Cable Mount

Contact Material

Phosphor Bronze

Contact Plating

Gold over Palladium Nickel

Housing Material

Thermoplastic

Pitch

1.27mm

Current Rating

1A

Voltage Rating

30 V ac

Termination Method

IDC

Length

71.86mm

Width

14.94mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Product details

TE Connectivity AMPLIMITE .050 Series III Shielded D-Sub Cable Plugs

The AMPLIMITE .050 series III shielded D-sub cable plugs with a compact design, high density D type interface and a 1.27 x 2.54 mm centreline. These AMPLIMITE .050 series III d-subminiature connectors have a steel shell with a tin nickel plating which provides excellent EMI/RFI protection. The connectors are preloaded with gold plated IDC pin contacts that provide fast, reliable and economical terminations onto discrete wire or ribbon cable. These AMPLIMITE .050 Series III Shielded D-Sub cable plugs are supplied with standard termination covers. Versions of these d-sub connectors are available with latching blocks which provide quick easy connection and disconnection. Versions are also available with rails which provide extra alignment and prevent the connector moving reducing contact damage. The backshell kits for these connectors must be ordered separately. These connectors are used with round jacketed cable (discrete or laminated)
Part numbers X-5749111-X are supplied with both rails and latching blocks
Part numbers X-5749621-X are supplied with latching blocks

Features and Benefits

• Compact design with 1.27 x 2.54 mm centreline
• Excellent EMI/RFI protection
• IDC contacts for fast and reliable wire termination
• Latching blocks for easy connection and disconnection
• Rails for extra mating alignment

Product Application Information

These AMPLIMITE .050 series III D-subminiature connectors are suitable for use in a wide range of I/O applications. These applications include industrial machinery, medical instrumentation, computers and peripherals and file servers.

Standards

SCSI-2, SCSI-3, EIA RS-232, ISO-11569 (26 position cable assembly with spring latches), IPI-2, HIPPI and IEE 802.3 MII standards

TE Connectivity AMPLIMITE D-Subminiature Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO SCSI Cable Assembly 1m
AED 395.24Each (ex VAT)
RS PRO SCSI Cable Assembly 2m
P.O.A.Each (ex VAT)
RS PRO SCSI Cable Assembly 2m
P.O.A.Each (ex VAT)
RS PRO SCSI Cable Assembly 2m
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

AED 293.16

AED 293.16 Each (ex VAT)

AED 307.82

AED 307.82 Each (inc. VAT)

TE Connectivity Male 100 Pin Right Angle Cable Mount SCSI Connector 1.27mm Pitch, IDC
Select packaging type

AED 293.16

AED 293.16 Each (ex VAT)

AED 307.82

AED 307.82 Each (inc. VAT)

TE Connectivity Male 100 Pin Right Angle Cable Mount SCSI Connector 1.27mm Pitch, IDC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO SCSI Cable Assembly 1m
AED 395.24Each (ex VAT)
RS PRO SCSI Cable Assembly 2m
P.O.A.Each (ex VAT)
RS PRO SCSI Cable Assembly 2m
P.O.A.Each (ex VAT)
RS PRO SCSI Cable Assembly 2m
P.O.A.Each (ex VAT)

Technical Document

Specifications

Gender

Male

Number Of Contacts

100

Body Orientation

Right Angle

Mounting Type

Cable Mount

Contact Material

Phosphor Bronze

Contact Plating

Gold over Palladium Nickel

Housing Material

Thermoplastic

Pitch

1.27mm

Current Rating

1A

Voltage Rating

30 V ac

Termination Method

IDC

Length

71.86mm

Width

14.94mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Product details

TE Connectivity AMPLIMITE .050 Series III Shielded D-Sub Cable Plugs

The AMPLIMITE .050 series III shielded D-sub cable plugs with a compact design, high density D type interface and a 1.27 x 2.54 mm centreline. These AMPLIMITE .050 series III d-subminiature connectors have a steel shell with a tin nickel plating which provides excellent EMI/RFI protection. The connectors are preloaded with gold plated IDC pin contacts that provide fast, reliable and economical terminations onto discrete wire or ribbon cable. These AMPLIMITE .050 Series III Shielded D-Sub cable plugs are supplied with standard termination covers. Versions of these d-sub connectors are available with latching blocks which provide quick easy connection and disconnection. Versions are also available with rails which provide extra alignment and prevent the connector moving reducing contact damage. The backshell kits for these connectors must be ordered separately. These connectors are used with round jacketed cable (discrete or laminated)
Part numbers X-5749111-X are supplied with both rails and latching blocks
Part numbers X-5749621-X are supplied with latching blocks

Features and Benefits

• Compact design with 1.27 x 2.54 mm centreline
• Excellent EMI/RFI protection
• IDC contacts for fast and reliable wire termination
• Latching blocks for easy connection and disconnection
• Rails for extra mating alignment

Product Application Information

These AMPLIMITE .050 series III D-subminiature connectors are suitable for use in a wide range of I/O applications. These applications include industrial machinery, medical instrumentation, computers and peripherals and file servers.

Standards

SCSI-2, SCSI-3, EIA RS-232, ISO-11569 (26 position cable assembly with spring latches), IPI-2, HIPPI and IEE 802.3 MII standards

TE Connectivity AMPLIMITE D-Subminiature Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO SCSI Cable Assembly 1m
AED 395.24Each (ex VAT)
RS PRO SCSI Cable Assembly 2m
P.O.A.Each (ex VAT)
RS PRO SCSI Cable Assembly 2m
P.O.A.Each (ex VAT)
RS PRO SCSI Cable Assembly 2m
P.O.A.Each (ex VAT)