Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

TE Connectivity, IEEE 1394 6 Way Right Angle Through Hole Firewire Connector, Socket

RS Stock No.: 191-8284Brand: TE ConnectivityManufacturers Part No.: 5787956-1
brand-logo
View all in Firewire Connectors

Technical Document

Specifications

Gender

Female

Number Of Contacts

6

Mounting Type

Through Hole

Body Orientation

Right Angle

Contact Material

Brass

Current Rating

1.5A

Termination Method

Solder

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Series

IEEE 1394

Stock information temporarily unavailable.

AED 1,911.94

AED 14.162 Each (In a Tray of 135) (ex VAT)

AED 2,007.54

AED 14.87 Each (In a Tray of 135) (inc. VAT)

TE Connectivity, IEEE 1394 6 Way Right Angle Through Hole Firewire Connector, Socket

AED 1,911.94

AED 14.162 Each (In a Tray of 135) (ex VAT)

AED 2,007.54

AED 14.87 Each (In a Tray of 135) (inc. VAT)

TE Connectivity, IEEE 1394 6 Way Right Angle Through Hole Firewire Connector, Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Gender

Female

Number Of Contacts

6

Mounting Type

Through Hole

Body Orientation

Right Angle

Contact Material

Brass

Current Rating

1.5A

Termination Method

Solder

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Series

IEEE 1394