Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity Amplimite HD-20 9 Way Right Angle Through Hole D-sub Connector Plug, 2.74mm Pitch, with 4-40 UNC,

RS Stock No.: 718-3449Brand: TE ConnectivityManufacturers Part No.: 5788792-1Distrelec Article No.: 30325759
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Number Of Contacts

9

Gender

Male

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.74mm

Termination Method

Solder

Mounting Hardware

4-40 UNC, Threaded Insert

Housing Material

Nylon

Length

30.81mm

Width

12.55mm

Depth

18.62mm

Series

AMPLIMITE HD-20

Dimensions

30.81 x 12.55 x 18.62mm

Contact Plating

Gold over Nickel

Contact Material

Brass

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 22.35

AED 22.35 Each (ex VAT)

AED 23.47

AED 23.47 Each (inc. VAT)

TE Connectivity Amplimite HD-20 9 Way Right Angle Through Hole D-sub Connector Plug, 2.74mm Pitch, with 4-40 UNC,
Select packaging type

AED 22.35

AED 22.35 Each (ex VAT)

AED 23.47

AED 23.47 Each (inc. VAT)

TE Connectivity Amplimite HD-20 9 Way Right Angle Through Hole D-sub Connector Plug, 2.74mm Pitch, with 4-40 UNC,
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24AED 22.35
25 - 74AED 18.69
75 - 199AED 17.87
200 - 399AED 17.05
400+AED 16.17

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

9

Gender

Male

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.74mm

Termination Method

Solder

Mounting Hardware

4-40 UNC, Threaded Insert

Housing Material

Nylon

Length

30.81mm

Width

12.55mm

Depth

18.62mm

Series

AMPLIMITE HD-20

Dimensions

30.81 x 12.55 x 18.62mm

Contact Plating

Gold over Nickel

Contact Material

Brass

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more