Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

TE Connectivity PRO-CRIMPER III Hand Ratcheting Crimp Tool for PIDG Splices, PIDG Terminals, Plasti-Grip Terminals, 0.3

RS Stock No.: 278-9373Brand: TE ConnectivityManufacturers Part No.: 58433-3
brand-logo
View all in Crimp Tools

Technical Document

Specifications

Wire Size AWG

22 → 10AWG

Wire Size mm²

0.3 → 5mm²

Product Type

Crimp Tool

For Use With

PIDG Splices, PIDG Terminals, Plasti-Grip Terminals

Operation

Hand

Ratcheting

Yes

Series

PRO-CRIMPER III

You may be interested in
Stock information temporarily unavailable.

AED 27,114.96

AED 27,114.96 Each (ex VAT)

AED 28,470.71

AED 28,470.71 Each (inc. VAT)

TE Connectivity PRO-CRIMPER III Hand Ratcheting Crimp Tool for PIDG Splices, PIDG Terminals, Plasti-Grip Terminals, 0.3

AED 27,114.96

AED 27,114.96 Each (ex VAT)

AED 28,470.71

AED 28,470.71 Each (inc. VAT)

TE Connectivity PRO-CRIMPER III Hand Ratcheting Crimp Tool for PIDG Splices, PIDG Terminals, Plasti-Grip Terminals, 0.3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Wire Size AWG

22 → 10AWG

Wire Size mm²

0.3 → 5mm²

Product Type

Crimp Tool

For Use With

PIDG Splices, PIDG Terminals, Plasti-Grip Terminals

Operation

Hand

Ratcheting

Yes

Series

PRO-CRIMPER III

You may be interested in