Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity Panel Mount Power Relay, 12V dc Coil, 100mA Switching Current, SPDT

RS Stock No.: 267-4950Brand: TE ConnectivityManufacturers Part No.: 6-1393236-8
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

Panel Mount

Switching Current

100mA

Number of Poles

1

Latching

No

Maximum Switching Voltage AC

400V

Length

28mm

Coil Resistance

170 Ω

Coil Power

147mW

Minimum Operating Temperature

-55°C

Series

SCHRACK Slimline PCB Relay SNR

Maximum Operating Temperature

+85°C

Contact Material

Silver Alloy

Width

5mm

Country of Origin

Czech Republic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 39.95

AED 39.95 Each (ex VAT)

AED 41.95

AED 41.95 Each (inc. VAT)

TE Connectivity Panel Mount Power Relay, 12V dc Coil, 100mA Switching Current, SPDT

AED 39.95

AED 39.95 Each (ex VAT)

AED 41.95

AED 41.95 Each (inc. VAT)

TE Connectivity Panel Mount Power Relay, 12V dc Coil, 100mA Switching Current, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 39.95
5 - 9AED 38.32
10 - 49AED 35.96
50 - 99AED 32.55
100+AED 30.34

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

Panel Mount

Switching Current

100mA

Number of Poles

1

Latching

No

Maximum Switching Voltage AC

400V

Length

28mm

Coil Resistance

170 Ω

Coil Power

147mW

Minimum Operating Temperature

-55°C

Series

SCHRACK Slimline PCB Relay SNR

Maximum Operating Temperature

+85°C

Contact Material

Silver Alloy

Width

5mm

Country of Origin

Czech Republic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more