Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity, Holtite PCB Socket

RS Stock No.: 718-5287Brand: TE ConnectivityManufacturers Part No.: 6-1437514-7
brand-logo
View all in Discrete Sockets

Technical Document

Specifications

Gender

Female

Series

Holtite

Length

3.51mm

Body Orientation

Straight

Contact Material

Beryllium Copper

Termination Method

Solder

Number Of Contacts

1

Product details

TE Connectivity HOLTITE® Series Discrete Sockets

HOLTITE® Series discrete socket contacts with a solderless zero profile for inserting into plated thru-holes on a PCB board enabling the holes to become the component socket. These HOLTITE® discrete socket contacts are conical in shape and re-size the thru-hole on the board when pressed into place. For dimensions and plating options please see additional data table.
Stock number 718-5189 is discrete sockets in a mylar film carrier with a 2.54mm centre line and 7.62mm row to row spacing.

TE Connectivity Discrete PCB Connections

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 34.12

AED 1.365 Each (In a Pack of 25) (ex VAT)

AED 35.83

AED 1.433 Each (In a Pack of 25) (inc. VAT)

TE Connectivity, Holtite PCB Socket
Select packaging type

AED 34.12

AED 1.365 Each (In a Pack of 25) (ex VAT)

AED 35.83

AED 1.433 Each (In a Pack of 25) (inc. VAT)

TE Connectivity, Holtite PCB Socket
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
25 - 600AED 1.365AED 34.12
625 - 1850AED 0.892AED 22.31
1875 - 4975AED 0.788AED 19.69
5000 - 9975AED 0.682AED 17.06
10000+AED 0.682AED 17.06

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Gender

Female

Series

Holtite

Length

3.51mm

Body Orientation

Straight

Contact Material

Beryllium Copper

Termination Method

Solder

Number Of Contacts

1

Product details

TE Connectivity HOLTITE® Series Discrete Sockets

HOLTITE® Series discrete socket contacts with a solderless zero profile for inserting into plated thru-holes on a PCB board enabling the holes to become the component socket. These HOLTITE® discrete socket contacts are conical in shape and re-size the thru-hole on the board when pressed into place. For dimensions and plating options please see additional data table.
Stock number 718-5189 is discrete sockets in a mylar film carrier with a 2.54mm centre line and 7.62mm row to row spacing.

TE Connectivity Discrete PCB Connections

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more