Technical Document
Specifications
Brand
TE ConnectivityContact Configuration
SPDT
Switch Operation
On-(On)
Contact Current Rating
5 A @ 28 V dc
Mounting Type
Panel Mount
Terminal Type
Solder
Panel Cut Out Diameter
6.35mm
Actuator Length
12.19mm
Actuator Material
Phenolic
Panel Cut Out Size
6.35mm
Contact Material
Silver Plated Copper
Contact Resistance
0.01Ω
Operating Temperature Range
-30 → +85°C
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Product details
Panel Mount Toggle Switches - Gemini A Series
Break before make contact timing
Epoxy sealed terminals
Stainless steel frame with brass tin plated solder support
AED 28.51
AED 28.51 Each (ex VAT)
AED 29.94
AED 29.94 Each (inc. VAT)
1
AED 28.51
AED 28.51 Each (ex VAT)
AED 29.94
AED 29.94 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 24 | AED 28.51 |
25 - 49 | AED 27.51 |
50 - 99 | AED 26.62 |
100+ | AED 25.72 |
Technical Document
Specifications
Brand
TE ConnectivityContact Configuration
SPDT
Switch Operation
On-(On)
Contact Current Rating
5 A @ 28 V dc
Mounting Type
Panel Mount
Terminal Type
Solder
Panel Cut Out Diameter
6.35mm
Actuator Length
12.19mm
Actuator Material
Phenolic
Panel Cut Out Size
6.35mm
Contact Material
Silver Plated Copper
Contact Resistance
0.01Ω
Operating Temperature Range
-30 → +85°C
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Product details
Panel Mount Toggle Switches - Gemini A Series
Break before make contact timing
Epoxy sealed terminals
Stainless steel frame with brass tin plated solder support