Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity Discrete Socket, Rated At 5A, 28 → 25 AWG Wire Size

RS Stock No.: 189-5791Brand: TE ConnectivityManufacturers Part No.: 6-5330808-5
brand-logo
View all in Discrete Sockets

Technical Document

Specifications

Minimum Wire Size mm²

0.081mm²

Gender

Female

Maximum Wire Size mm²

0.162mm²

Minimum Wire Size AWG

28AWG

Wire Size

28 → 25 AWG

Maximum Wire Size AWG

25AWG

Length

3.61mm

Contact Material

Beryllium Copper

Contact Plating

Gold

Current Rating

5A

Termination Method

Solder

Housing Material

Copper

Number Of Contacts

1

Stock information temporarily unavailable.

AED 7,416.00

AED 3.708 Each (In a Bag of 2000) (ex VAT)

AED 7,786.80

AED 3.893 Each (In a Bag of 2000) (inc. VAT)

TE Connectivity Discrete Socket, Rated At 5A, 28 → 25 AWG Wire Size

AED 7,416.00

AED 3.708 Each (In a Bag of 2000) (ex VAT)

AED 7,786.80

AED 3.893 Each (In a Bag of 2000) (inc. VAT)

TE Connectivity Discrete Socket, Rated At 5A, 28 → 25 AWG Wire Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Minimum Wire Size mm²

0.081mm²

Gender

Female

Maximum Wire Size mm²

0.162mm²

Minimum Wire Size AWG

28AWG

Wire Size

28 → 25 AWG

Maximum Wire Size AWG

25AWG

Length

3.61mm

Contact Material

Beryllium Copper

Contact Plating

Gold

Current Rating

5A

Termination Method

Solder

Housing Material

Copper

Number Of Contacts

1