Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity Socket Crimp Crimp Socket Contact, Contact Size 2 mm, Wire Size 0.35 - 2.5 mm²

RS Stock No.: 205-0069Brand: TE ConnectivityManufacturers Part No.: 60.012.11
brand-logo
View all in Circular Connector Contacts

Technical Document

Specifications

Gender

Socket

Contact Size

2 mm

Wire Size

0.35 - 2.5 mm²

Termination Method

Crimp

Series

Slotted

For Use With

623 9-pin (8112), 623 6- and 7-pin

Current Rating

20A

Country of Origin

Germany

Stock information temporarily unavailable.

AED 9.45

AED 9.45 Each (ex VAT)

AED 9.92

AED 9.92 Each (inc. VAT)

TE Connectivity Socket Crimp Crimp Socket Contact, Contact Size 2 mm, Wire Size 0.35 - 2.5 mm²

AED 9.45

AED 9.45 Each (ex VAT)

AED 9.92

AED 9.92 Each (inc. VAT)

TE Connectivity Socket Crimp Crimp Socket Contact, Contact Size 2 mm, Wire Size 0.35 - 2.5 mm²
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Gender

Socket

Contact Size

2 mm

Wire Size

0.35 - 2.5 mm²

Termination Method

Crimp

Series

Slotted

For Use With

623 9-pin (8112), 623 6- and 7-pin

Current Rating

20A

Country of Origin

Germany