Technical Document
Specifications
Brand
TE ConnectivitySeries
DTL Series
Finish
Gold
Cord Included
Yes
Connector Type
Socket
Material
Gold (Contact)
Gender
Socket
Accessory Type
Circular Contact
For Use With
DTL Series
AED 234.20
AED 234.20 Each (ex VAT)
AED 245.91
AED 245.91 Each (inc. VAT)
TE Connectivity, DTL Series Connector for Socket Type Connector Socket Cord Included for use with DTL Series
1
AED 234.20
AED 234.20 Each (ex VAT)
AED 245.91
AED 245.91 Each (inc. VAT)
TE Connectivity, DTL Series Connector for Socket Type Connector Socket Cord Included for use with DTL Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 234.20 |
| 10+ | AED 215.46 |
Technical Document
Specifications
Brand
TE ConnectivitySeries
DTL Series
Finish
Gold
Cord Included
Yes
Connector Type
Socket
Material
Gold (Contact)
Gender
Socket
Accessory Type
Circular Contact
For Use With
DTL Series
