Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity Female to Male Spade Connector, Adapter, 6.35 x 0.81mm Tab Size

RS Stock No.: 718-8069Brand: TE ConnectivityManufacturers Part No.: 61765-1
brand-logo
View all in Spade Connectors

Technical Document

Specifications

Type

Adapter

Gender

Female to Male

Tab Size

6.35 x 0.81mm

Tab Width

6.35mm

Tab Thickness

0.81mm

Termination Method

Crimp

Country of Origin

United States

Product details

TE Connectivity FASTON 187 and 250 Series Quick Disconnect Tab Adapter Terminals

A range of FASTON 187 and 250 series quick disconnect tab adapter terminals. Stock numbers 718-7886 , 719-7221 and 718-8069 are straight mounting whilst stock number 718-7750 is 15° and 66° mounting.

Faston

You may be interested in
Stock information temporarily unavailable.

AED 58.75

AED 2.35 Each (In a Pack of 25) (ex VAT)

AED 61.69

AED 2.468 Each (In a Pack of 25) (inc. VAT)

TE Connectivity Female to Male Spade Connector, Adapter, 6.35 x 0.81mm Tab Size
Select packaging type

AED 58.75

AED 2.35 Each (In a Pack of 25) (ex VAT)

AED 61.69

AED 2.468 Each (In a Pack of 25) (inc. VAT)

TE Connectivity Female to Male Spade Connector, Adapter, 6.35 x 0.81mm Tab Size
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
25 - 25AED 2.35AED 58.75
50 - 50AED 2.20AED 55.00
75 - 75AED 2.05AED 51.25
100+AED 1.90AED 47.50
You may be interested in

Technical Document

Specifications

Type

Adapter

Gender

Female to Male

Tab Size

6.35 x 0.81mm

Tab Width

6.35mm

Tab Thickness

0.81mm

Termination Method

Crimp

Country of Origin

United States

Product details

TE Connectivity FASTON 187 and 250 Series Quick Disconnect Tab Adapter Terminals

A range of FASTON 187 and 250 series quick disconnect tab adapter terminals. Stock numbers 718-7886 , 719-7221 and 718-8069 are straight mounting whilst stock number 718-7750 is 15° and 66° mounting.

Faston

You may be interested in