TE Connectivity for use with Universal MATE-N-LOK Connector

Technical Document
Specifications
Product details
TE Connectivity Universal MATE-N-LOK Strain Relief Clamps
A range of Cable clamps / Strain Relief for Mate-N-Lok Connectors. Each article constitutes half of a cable clamp, it is thus necessary to order two of them to facilitate assembly for a complete clamp. The material for these MATE-N-LOK Strain Relief's is a UL 94V-0 or UL 90V-2 rated Nylon.
Stock numbers 680-1903, 710-0090 , 864-9439 are cap housing adapters which anchor the receptacle housing strain reliefs to the housings and prevent distortion of the strain relief when screws are tightened.
TE Connectivity Universal MATE-N-LOK™ Range
AED 95.02
AED 9.502 Each (In a Pack of 10) (ex VAT)
AED 99.77
AED 9.977 Each (In a Pack of 10) (inc. VAT)
10
AED 95.02
AED 9.502 Each (In a Pack of 10) (ex VAT)
AED 99.77
AED 9.977 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 190 | AED 9.502 | AED 95.02 |
200 - 740 | AED 8.032 | AED 80.32 |
750 - 2990 | AED 6.772 | AED 67.72 |
3000 - 5990 | AED 5.932 | AED 59.32 |
6000+ | AED 5.722 | AED 57.22 |
Technical Document
Specifications
Product details
TE Connectivity Universal MATE-N-LOK Strain Relief Clamps
A range of Cable clamps / Strain Relief for Mate-N-Lok Connectors. Each article constitutes half of a cable clamp, it is thus necessary to order two of them to facilitate assembly for a complete clamp. The material for these MATE-N-LOK Strain Relief's is a UL 94V-0 or UL 90V-2 rated Nylon.
Stock numbers 680-1903, 710-0090 , 864-9439 are cap housing adapters which anchor the receptacle housing strain reliefs to the housings and prevent distortion of the strain relief when screws are tightened.