TE Connectivity PIDG FASTON .187 Red Insulated Female Spade Connector, Receptacle, 4.75 x 0.51mm Tab Size, 0.3mm² to

RS Stock No.: 718-7993Brand: TE ConnectivityManufacturers Part No.: 640917-1Distrelec Article No.: 30266577
brand-logo
View all in Spade Connectors

Technical Document

Specifications

Type

Receptacle

Series

PIDG FASTON .187

Minimum Wire Size mm²

0.3mm²

Gender

Female

Minimum Wire Size (mm²)

0.3mm²

Maximum Wire Size mm²

0.8mm²

Maximum Wire Size (mm²)

0.8mm²

Tab Size

4.75 x 0.51mm

Insulation

Insulated

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

18AWG

Minimum Wire Size (AWG)

22AWG

Maximum Wire Size (AWG)

18AWG

Termination Method

Crimp

Colour

Red

Contact Material

Brass

Contact Plating

Tin

Insulation Material

Nylon

Overall Length

0.8in

Product details

TE Connectivity PIDG Faston 187 Receptacle Wire Crimp Terminals

PIDG insulated Faston 187 quick disconnect receptacle wire crimp terminals with a mating area interface of 5.0 x 0.80mm. These PIDG Faston 197 quick disconnect receptacle crimp terminals consist of a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a copper sleeve and the whole is encased in a nylon colour coded insulation sleeve. These PIDG insulated Faston 197 quick disconnect receptacle wire crimp terminals are available with different barrel lengths and diameters to accept various wire sizes.

Red 0.3 - 1.5 mm²
Blue 1 - 2.50 mm²
Yellow 0.12 - 0.24 mm²

TE Connectivity PIDG Terminals

Stock information temporarily unavailable.

AED 51.19

AED 2.048 Each (In a Pack of 25) (ex VAT)

AED 53.75

AED 2.15 Each (In a Pack of 25) (inc. VAT)

TE Connectivity PIDG FASTON .187 Red Insulated Female Spade Connector, Receptacle, 4.75 x 0.51mm Tab Size, 0.3mm² to
Select packaging type

AED 51.19

AED 2.048 Each (In a Pack of 25) (ex VAT)

AED 53.75

AED 2.15 Each (In a Pack of 25) (inc. VAT)

TE Connectivity PIDG FASTON .187 Red Insulated Female Spade Connector, Receptacle, 4.75 x 0.51mm Tab Size, 0.3mm² to
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
25 - 100AED 2.048AED 51.19
125 - 600AED 1.838AED 45.94
625 - 1225AED 1.68AED 42.00
1250+AED 1.575AED 39.38

Technical Document

Specifications

Type

Receptacle

Series

PIDG FASTON .187

Minimum Wire Size mm²

0.3mm²

Gender

Female

Minimum Wire Size (mm²)

0.3mm²

Maximum Wire Size mm²

0.8mm²

Maximum Wire Size (mm²)

0.8mm²

Tab Size

4.75 x 0.51mm

Insulation

Insulated

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

18AWG

Minimum Wire Size (AWG)

22AWG

Maximum Wire Size (AWG)

18AWG

Termination Method

Crimp

Colour

Red

Contact Material

Brass

Contact Plating

Tin

Insulation Material

Nylon

Overall Length

0.8in

Product details

TE Connectivity PIDG Faston 187 Receptacle Wire Crimp Terminals

PIDG insulated Faston 187 quick disconnect receptacle wire crimp terminals with a mating area interface of 5.0 x 0.80mm. These PIDG Faston 197 quick disconnect receptacle crimp terminals consist of a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a copper sleeve and the whole is encased in a nylon colour coded insulation sleeve. These PIDG insulated Faston 197 quick disconnect receptacle wire crimp terminals are available with different barrel lengths and diameters to accept various wire sizes.

Red 0.3 - 1.5 mm²
Blue 1 - 2.50 mm²
Yellow 0.12 - 0.24 mm²

TE Connectivity PIDG Terminals