TE Connectivity PIDG FASTON .187 Yellow Insulated Female Spade Connector, Receptacle, 4.75 x 0.51mm Tab Size, 0.1mm² to

RS Stock No.: 164-4233Brand: TE ConnectivityManufacturers Part No.: 641321-1
brand-logo
View all in Spade Connectors

Technical Document

Specifications

Type

Receptacle

Series

PIDG FASTON .187

Minimum Wire Size mm²

0.1mm²

Gender

Female

Minimum Wire Size (mm²)

0.1mm²

Maximum Wire Size mm²

0.2mm²

Maximum Wire Size (mm²)

0.2mm²

Tab Size

4.75 x 0.51mm

Insulation

Insulated

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

24AWG

Minimum Wire Size (AWG)

26AWG

Maximum Wire Size (AWG)

24AWG

Termination Method

Crimp

Colour

Yellow

Contact Material

Brass

Contact Plating

Tin

Insulation Material

Nylon

Overall Length

0.7in

Country of Origin

United States

Product details

TE Connectivity PIDG Faston 187 Receptacle Wire Crimp Terminals

PIDG insulated Faston 187 quick disconnect receptacle wire crimp terminals with a mating area interface of 5.0 x 0.80mm. These PIDG Faston 197 quick disconnect receptacle crimp terminals consist of a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a copper sleeve and the whole is encased in a nylon colour coded insulation sleeve. These PIDG insulated Faston 197 quick disconnect receptacle wire crimp terminals are available with different barrel lengths and diameters to accept various wire sizes.

Red 0.3 - 1.5 mm²
Blue 1 - 2.50 mm²
Yellow 0.12 - 0.24 mm²

TE Connectivity PIDG Terminals

Stock information temporarily unavailable.

AED 1,726.57

AED 1,726.57 1 Box of 1000 (ex VAT)

AED 1,812.90

AED 1,812.90 1 Box of 1000 (inc. VAT)

TE Connectivity PIDG FASTON .187 Yellow Insulated Female Spade Connector, Receptacle, 4.75 x 0.51mm Tab Size, 0.1mm² to

AED 1,726.57

AED 1,726.57 1 Box of 1000 (ex VAT)

AED 1,812.90

AED 1,812.90 1 Box of 1000 (inc. VAT)

TE Connectivity PIDG FASTON .187 Yellow Insulated Female Spade Connector, Receptacle, 4.75 x 0.51mm Tab Size, 0.1mm² to
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Receptacle

Series

PIDG FASTON .187

Minimum Wire Size mm²

0.1mm²

Gender

Female

Minimum Wire Size (mm²)

0.1mm²

Maximum Wire Size mm²

0.2mm²

Maximum Wire Size (mm²)

0.2mm²

Tab Size

4.75 x 0.51mm

Insulation

Insulated

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

24AWG

Minimum Wire Size (AWG)

26AWG

Maximum Wire Size (AWG)

24AWG

Termination Method

Crimp

Colour

Yellow

Contact Material

Brass

Contact Plating

Tin

Insulation Material

Nylon

Overall Length

0.7in

Country of Origin

United States

Product details

TE Connectivity PIDG Faston 187 Receptacle Wire Crimp Terminals

PIDG insulated Faston 187 quick disconnect receptacle wire crimp terminals with a mating area interface of 5.0 x 0.80mm. These PIDG Faston 197 quick disconnect receptacle crimp terminals consist of a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a copper sleeve and the whole is encased in a nylon colour coded insulation sleeve. These PIDG insulated Faston 197 quick disconnect receptacle wire crimp terminals are available with different barrel lengths and diameters to accept various wire sizes.

Red 0.3 - 1.5 mm²
Blue 1 - 2.50 mm²
Yellow 0.12 - 0.24 mm²

TE Connectivity PIDG Terminals