Technical Document
Specifications
Brand
TE ConnectivityBackplane Connector Type
4 Pair, High Speed Hard Metric
Gender
Male
Number Of Contacts
80
Number of Columns
10
Number Of Rows
4
Body Orientation
Right Angle
Housing Material
PET
Pitch
2.5mm
Contact Material
Copper Nickel Silicon Alloy
Contact Plating
Tin over Nickel
Termination Method
Solder
Series
Z-PACK HM-Zd
PRICED TO CLEAR
Yes
Country of Origin
China
Product details
TE Connectivity Z-PACK™ HM-Zd Headers and Connector Assemblies
Z-PACK™ HM-Zd headers and connector assemblies with a 2.50mm centerline. These Z-PACK™ HM-Zd Pin headers and receptacle connector assemblies are press fit PCB through hole mounting and have polyester GF housings.
HM-Zd is the backplane interconnect for PICMG 3.x (ATCA) industry standard
High speed, differential, board to backplane electrical connectors
Provides a differential solution for applications in the range 3 to 6.4 Gb/s
Extension of IEC61076-4-101
Standards
PICMG
AED 13,752.90
AED 114.608 Each (In a Bag of 120) (ex VAT)
AED 14,440.54
AED 120.338 Each (In a Bag of 120) (inc. VAT)
120
AED 13,752.90
AED 114.608 Each (In a Bag of 120) (ex VAT)
AED 14,440.54
AED 120.338 Each (In a Bag of 120) (inc. VAT)
120
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityBackplane Connector Type
4 Pair, High Speed Hard Metric
Gender
Male
Number Of Contacts
80
Number of Columns
10
Number Of Rows
4
Body Orientation
Right Angle
Housing Material
PET
Pitch
2.5mm
Contact Material
Copper Nickel Silicon Alloy
Contact Plating
Tin over Nickel
Termination Method
Solder
Series
Z-PACK HM-Zd
PRICED TO CLEAR
Yes
Country of Origin
China
Product details
TE Connectivity Z-PACK™ HM-Zd Headers and Connector Assemblies
Z-PACK™ HM-Zd headers and connector assemblies with a 2.50mm centerline. These Z-PACK™ HM-Zd Pin headers and receptacle connector assemblies are press fit PCB through hole mounting and have polyester GF housings.
HM-Zd is the backplane interconnect for PICMG 3.x (ATCA) industry standard
High speed, differential, board to backplane electrical connectors
Provides a differential solution for applications in the range 3 to 6.4 Gb/s
Extension of IEC61076-4-101
Standards
PICMG