Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity 2 Way Battery Connector, Cable Mount, 50A, 600 V ac/dc

RS Stock No.: 718-1443Brand: TE ConnectivityManufacturers Part No.: 647845-3
brand-logo
View all in Battery Connectors

Technical Document

Specifications

Number Of Contacts

2

Mounting Type

Cable Mount

Body Orientation

Straight

Contact Material

Copper

Contact Plating

Silver

Current Rating

50A

Voltage Rating

600 V ac/dc

Colour

Red

Product details

TE Connectivity AMP Power Series 50 2 Pole Battery Connectors

These AMP Power Series 50 2 pole battery connectors have colour coded UL 94V-0 housings and mechanical keys to prevent two different voltage colour coded housings from mating. The AMP Power Series 50 2 pole battery connectors are genderless and have polarity moulded into them.

TE Connectivity AMP Power

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 34.60

AED 34.60 Each (ex VAT)

AED 36.33

AED 36.33 Each (inc. VAT)

TE Connectivity 2 Way Battery Connector, Cable Mount, 50A, 600 V ac/dc
Select packaging type

AED 34.60

AED 34.60 Each (ex VAT)

AED 36.33

AED 36.33 Each (inc. VAT)

TE Connectivity 2 Way Battery Connector, Cable Mount, 50A, 600 V ac/dc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 19AED 34.60
20 - 74AED 33.81
75 - 299AED 32.50
300 - 599AED 28.93
600+AED 27.40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

2

Mounting Type

Cable Mount

Body Orientation

Straight

Contact Material

Copper

Contact Plating

Silver

Current Rating

50A

Voltage Rating

600 V ac/dc

Colour

Red

Product details

TE Connectivity AMP Power Series 50 2 Pole Battery Connectors

These AMP Power Series 50 2 pole battery connectors have colour coded UL 94V-0 housings and mechanical keys to prevent two different voltage colour coded housings from mating. The AMP Power Series 50 2 pole battery connectors are genderless and have polarity moulded into them.

TE Connectivity AMP Power

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more