Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

TE Connectivity Female Crimp Circular Connector Contact

RS Stock No.: 680-9664Brand: TE ConnectivityManufacturers Part No.: 66104-9
brand-logo
View all in Circular Connector Contacts

Technical Document

Specifications

Gender

Female

Termination Method

Crimp

Series

Type III+

Contact Plating

Gold over Nickel

Contact Material

Brass

Mounting Type

Cable Mount

Product details

TE Connectivity Uninsulated Signal Contacts - Multimate Series II and III+

Multimate Series II and III+ uninsulated signal Contacts for use with rectangular M series and CPC connectors.

TE Connectivity Multimate Contacts

Multimate signal contacts feature a high normal force which provides a low resistance in critical applications such as dry circuit signal conditions. Mating entry is closed-ended to prevent damage from stubbing due to misalignment. Stainless steel spring provides superior normal force and retention in the housing

Stock information temporarily unavailable.

AED 23.69

AED 4.738 Each (In a Pack of 5) (ex VAT)

AED 24.87

AED 4.975 Each (In a Pack of 5) (inc. VAT)

TE Connectivity Female Crimp Circular Connector Contact
Select packaging type

AED 23.69

AED 4.738 Each (In a Pack of 5) (ex VAT)

AED 24.87

AED 4.975 Each (In a Pack of 5) (inc. VAT)

TE Connectivity Female Crimp Circular Connector Contact
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 95AED 4.738AED 23.69
100 - 370AED 4.172AED 20.86
375+AED 4.017AED 20.08

Technical Document

Specifications

Gender

Female

Termination Method

Crimp

Series

Type III+

Contact Plating

Gold over Nickel

Contact Material

Brass

Mounting Type

Cable Mount

Product details

TE Connectivity Uninsulated Signal Contacts - Multimate Series II and III+

Multimate Series II and III+ uninsulated signal Contacts for use with rectangular M series and CPC connectors.

TE Connectivity Multimate Contacts

Multimate signal contacts feature a high normal force which provides a low resistance in critical applications such as dry circuit signal conditions. Mating entry is closed-ended to prevent damage from stubbing due to misalignment. Stainless steel spring provides superior normal force and retention in the housing